AD8205YRZ, Дифференциальный усилитель, 1 усилитель, 2мВ, 50дБ, 50кГц, -40 °C, 125 °C (SOIC 8)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
413 шт. со склада г.Москва, срок 12 дней
790 руб.
Добавить в корзину 1 шт.
на сумму 790 руб.
Номенклатурный номер: 8010219821
Артикул: AD8205YRZ
Бренд: Нет торговой марки
Описание
Amplifiers ADI SLP
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Input Offset Voltage (mV) | 2 5V |
Maximum Input Resistance (MOhm) | 0.4(Typ)5V-40C to 125C |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Voltage Range (V) | 5 to 7 |
Maximum Voltage Gain (dB) | 33.98(Typ) |
Maximum Voltage Gain Range (dB) | <35 |
Minimum CMRR (dB) | 76 |
Minimum CMRR Range (dB) | 75 to 85 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 70 |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Elements per Chip | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Type | Differential Amplifier |
Typical Single Supply Voltage (V) | 5 |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 78 dB |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Gain V/V: | 50 V/V |
GBP - Gain Bandwidth Product: | 50 kHz |
Manufacturer: | Analog Devices Inc. |
Maximum Input Resistance: | 400 kOhms at 5 V |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 2 mA |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Differential Amplifiers |
Product Type: | Differential Amplifiers |
Product: | Differential Amplifiers |
PSRR - Power Supply Rejection Ratio: | 70 dB |
Series: | AD8205 |
SR - Slew Rate: | 0.5 V/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Voltage Gain dB: | 33.98 dB |
Vos - Input Offset Voltage: | 2 mV |
-3db Bandwidth | 50kHz |
Amplifier Type | Differential |
Category | Integrated Circuits(ICs) |
Current - Input Bias | - |
Current - Output / Channel | - |
Current - Supply | 2mA |
Family | Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Gain Bandwidth Product | - |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Online Catalog | Differential |
Operating Temperature | -40°C ~ 125°C |
Other Names | AD8205YRZ-R7DKR |
Output Type | - |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Product Training Modules | Current Sense AmplifiersTop Five Instrumentation Amplifier ProblemsDiffAmpCalc™ OverviewCommon Photodiode Op-Amp Circuit Problems and SolutionsIndirect Current Feedback Instrumentation Amplifier Applications Guide |
Series | - |
Slew Rate | 0.5 V/µs |
Standard Package | 1 |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 2mV |
Voltage - Supply, Single/Dual (±) | 4.5 V ~ 5.5 V |
Вес, г | 0.173 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары