PIC16F1516-I/SO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
930 руб.
от 2 шт. —
810 руб.
от 5 шт. —
725 руб.
от 10 шт. —
681.25 руб.
Добавить в корзину 1 шт.
на сумму 930 руб.
Альтернативные предложения1
Описание
Электроэлемент
MCU, 8BIT, PIC16, 20MHZ, SOIC-28; Product Range:PIC16 Family PIC16F15xx Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:14KB; RAM Memory Size:512Byte; No. of Pins:28Pins; MCU Case Style:SOIC; No. of I/O's:2
Технические параметры
# I/Os (Max) | 25 |
ADC Resolution | 10 |
Clock Freq | 20(MHz) |
Cpu Family | PIC16 |
Device Core | PIC |
Device Core Size | 8(b) |
Frequency | 20(MHz) |
Instruction Set Architecture | RISC |
Interface Type | I2C/SPI/USART |
Mounting | Surface Mount |
Number of Timers - General Purpose | 3 |
On-Chip ADC | 17 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2.3(V) |
Operating Supply Voltage (Typ) | 2.5/3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | SOIC W |
Packaging | Rail/Tube |
Pin Count | 28 |
Power Dissipation (Max) | 800(mW) |
Program Memory Size | 14KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 512B(kB) |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC16 |
Data Bus Width: | 8 bit |
Data RAM Size: | 512 B |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 27 |
Interface Type: | I2C, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 17 Channel |
Number of I/Os: | 25 I/O |
Number of Timers/Counters: | 3 Timer |
Package / Case: | SOIC-28 |
Packaging: | Tube |
Processor Series: | PIC16 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 8 kB |
Program Memory Type: | Flash |
Series: | PIC16(L)F151x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |
Tradename: | PIC |
Вес, г | 31.75 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары