G6K2P5DC

Фото 1/3 G6K2P5DC
Изображения служат только для ознакомления,
см. техническую документацию
599 шт. со склада г.Москва, срок 3-4 дня
440 руб.
Мин. кол-во для заказа 8 шт.
от 18 шт.363 руб.
от 76 шт.320.45 руб.
Добавить в корзину 8 шт. на сумму 3 520 руб.
Альтернативные предложения3
Номенклатурный номер: 8010268837
Бренд: Omron

Описание

Реле электромеханические и DC контакторы
RELAY, SIGNAL, DPDT, 30VDC, 1A; Coil Voltage:5VDC; Contact Configuration:DPDT; Contact Current:1A; Product Range:G6K Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage VAC:-; Contact Voltage VDC:30V; Contact Material:Silver Gold; Coil Resistance:237ohm; Approvals & Standards:CSA, UL; Coil Current:21.1mA; Coil Voltage VDC Nom:5V; Contact Current AC Max:1A; Contact Current DC Max:1A; Contact Current Max:1A; Contact Resistance:100mohm; Contact Voltage AC Max:125V; Contact Voltage AC Nom:125V; Contact Voltage DC Max:60V; Contact Voltage DC Nom:30V; Current Rating:21.1mA; DC Coil Power:100mW; Dielectric Strength VDC:1500VAC; External Depth:6.5mm; External Height:5.2mm; External Length / Height:5.2mm; External Width:10mm; Insulation Resistance:1000Mohm; Mechanical Life:50,000,000 Operations; No. of Mechanical Operations:50000000; Nom Operating Power:100mW; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Operating Time:1.4ms

Технические параметры

кол-во в упаковке 500
Coil Current 21.1(mA)
Coil Resistance 237(ohm)
Coil Suppression Diode No
Coil Voltage DC 5V
Contact Arrangement DPDT
Contact Current Rating 1(A)
Contact Form 2 Form C
Contact Material Silver/Gold Clad
Dropout Volt 0.5VDC
Dropout Volt (Min) 0.5VDC
LED Indicator No
Maximum Power Rating 30W/37.5VA
Mounting Style Through Hole
Operate Time 3(ms)
Operating Temp Range -40C to 70C
Package / Case DIP
Packaging Tube
Pick-up Voltage (Max) 4VDC
Pin Count 8
Product Depth (mm) 6.5(mm)
Product Height (mm) 5(mm)
Product Length (mm) 10(mm)
Push To Test Button No
Rad Hardened No
Relay Construction Non-Latching
Seal Unsealed
Termination Style PC Pin
Type Signal Relay
Voltage Rating (VAC) 125(V)
Voltage Rating (VDC) 60(V)
Coil Type Non-Latching
Coil Voltage 5 VDC
Contact Rating 300 mA, 1 A
Contact Termination Solder Pin
Factory Pack Quantity 500
Maximum Switching Current 1 A
Power Consumption 100 mW
Product Low Profile Relays
Relay Contact Form 2 Form C(DPDT-NO, NC)
Series G6K
Вес, г 1.32

Техническая документация

G6K
pdf, 1848 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.