RC0402FR-075K9L

Фото 1/4 RC0402FR-075K9L
Изображения служат только для ознакомления,
см. техническую документацию
417990 шт. со склада г.Москва
0.09 руб.
Мин. кол-во для заказа 39063 шт.
от 90000 шт.0.08 руб.
от 380000 шт.0.07 руб.
Добавить в корзину 39063 шт. на сумму 3 515.67 руб.
Альтернативные предложения6
Номенклатурный номер: 8010298823
Бренд: Yageo

Описание

Резисторы постоянные
Описание SMD-резистор SMD040210X05мм Характеристики
Вид корпуса 0402
Корпус, дюймы 402

Технические параметры

Монтаж SMD040210X05MM
кол-во в упаковке 10000
Application High Reliability
Brand Yageo
Case Code - In 0402
Case Code - Mm 1005
Factory Pack Quantity 10000
Manufacturer Yageo
Maximum Operating Temperature +155 C
Minimum Operating Temperature -55 C
Mounting Style PCB Mount
Packaging Cut Tape or Reel
Power Rating 62.5 mW, 125 mW
Product Thick Film Resistors SMD
Product Category Thick Film Resistors-SMD
Product Type Thick Film Resistors
Resistance 5.9 kOhms
Series RC
Subcategory Resistors
Technology Thick Film
Temperature Coefficient 100 PPM/C
Termination Style SMD/SMT
Tolerance 1%
Type General Purpose
Voltage Rating 50 V
Application: High Reliability
Brand: YAGEO
Case Code - in: 0402
Case Code - mm: 1005
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: YAGEO
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Thick Film Resistors-SMD
Product Type: Thick Film Resistors
Product: Thick Film Resistors SMD
Series: RC
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 100 PPM/C
Termination Style: SMD/SMT
Type: General Purpose
Composition Thick Film
ECCN EAR99
Features Moisture Resistant
Height - Seated (Max) 0.016""(0.40mm)
HTSUS 8533.21.0030
Moisture Sensitivity Level (MSL) 1(Unlimited)
Number of Terminations 2
Package Tape & Reel(TR)Cut Tape(CT)Digi-ReelВ®
Package / Case 0402(1005 Metric)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Size / Dimension 0.039"" L x 0.020"" W(1.00mm x 0.50mm)
Supplier Device Package 0402
Anti-Sulfurated No
Anti-Surge No
Case Size 0402
Case Style Epoxy
Current Sensing No
Depth Tolerance (mm) ±0.05
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Fail Safe Fusible Resistor No
Height Tolerance (mm) ±0.05
HTS 8533.21.00.30
Length Tolerance (mm) ±0.05
Maximum Operating Temperature (°C) 155
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Terminals 2
Package Shape Rectangular
Package Type SMD
Package/Case 0402
Part Status Active
Product Height (mm) 0.35
Special Features High Reliability
Temperature Coefficient (ppm/°C) ±100
Temperature Range @ Derated Power (°C) 70 to 155
Automotive No
CECC Qualified No
ESD Protection No
Military No
Вес, г 0.01

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.