796094-2, CPC11-4, Корпус вилки каб. IP67

Фото 1/8 796094-2, CPC11-4, Корпус вилки каб. IP67
Изображения служат только для ознакомления,
см. техническую документацию
1 410 руб.
от 10 шт.1 290 руб.
Добавить в корзину 1 шт. на сумму 1 410 руб.
Номенклатурный номер: 8010358520
Артикул: 796094-2
Бренд: TE Connectivity

Описание

разъемы цилиндрические
Описание Стандартный цилиндрический соединитель 4P PLUG W/O CONTACTS

Технические параметры

Серия CPC
Функциональное назначение розетка на кабель
Body Orientation Straight
Contact Gender Male
Mounting Type Cable Mount
Number of Contacts 4
Plug/Socket Plug
Series CPC Series 3
Shell Size 11
Termination Method Crimp
Voltage Rating 600 V
Circuit Application Signal
Circular Connector Shell Size 11
Circular Connector Shell Type All Plastic
Comment With standard coupling.
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Protection With
Contact Type Socket
Fluid Resistance Immersion
Housing Color Black
Housing Material Nylon
Keying A
Mating Alignment With
Mating Alignment Type Keyed
Mating Retention With
Mating Retention Type Threaded Coupling
Number of Positions 4
Number of Power Positions 0
Number of Signal Positions 4
Operating Temperature Range -55-105 °C
Operating Voltage 600 VDC
Packaging Method Bag
Packaging Quantity 100
Panel Mount Feature Without
Reverse Gender No
Reverse Numbering With
Screw & Hole Thread Size 5/8-24 UNEF-2A
Seal Type Wire Entry Seal
Sealable Yes
Shielded No
UL Flammability Rating UL 94V-0
VDE Tested No
Connector Size Standard
Maximum Operating Temperature +125°C
Minimum Operating Temperature -50°C
Вес, г 9

Техническая документация

Datasheet
pdf, 3011 КБ
Datasheet
pdf, 52 КБ