1433445C, Murata 330 μH ±10% Leaded Inductor, Max SRF:1.6MHz, Q:25, 4.5A Idc, 91mΩ Rdc, 1400
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
58 шт., срок 6 недель
1 560 руб.
Добавить в корзину 1 шт.
на сумму 1 560 руб.
Альтернативные предложения2
Описание
Passive Components\Inductors\Leaded Inductors
Designed for use in power line applications such as switching regulators, filters and suppression circuits
Технические параметры
Diameter | 31.8mm |
Inductance | 330 μH |
Lead Diameter | 1.02mm |
Lead Pitch | 29mm |
Maximum DC Current | 4.5A |
Maximum DC Resistance | 91mΩ |
Maximum Operating Temperature | +85°C |
Maximum Self Resonant Frequency | 1.6MHz |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 25 |
Mounting Type | Radial |
Series | 1400 |
Terminal Type | Radial Leaded |
Tolerance | ±10% |
Application: | Magnetic |
Brand: | Murata Power Solutions |
Core Material: | Ferrite |
Core Type: | Bobbin |
Diameter: | 29.8 mm |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Inductance: | 330 uH |
Lead Diameter: | 1.02 mm |
Lead Spacing: | 29 mm |
Manufacturer: | Murata |
Maximum DC Current: | 4.5 A |
Maximum DC Resistance: | 91 mOhms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 29.8 mm x 21.8 mm |
Packaging: | Bulk |
Product Category: | Power Inductors-Leaded |
Product Type: | Power Inductors-Leaded |
Product: | Power Inductors |
Q Minimum: | 25 |
Self Resonant Frequency: | 1.6 MHz |
Series: | 1400 |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Radial |
Termination: | Standard |
Test Frequency: | 1 kHz |
Tolerance: | 10% |
Type: | Wirewound |
Вес, г | 27 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары