MCP6542-E/P, Analog Comparators Dual 1.6V Push/ Pull Comp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
210 руб.
от 25 шт. —
160 руб.
от 120 шт. —
137 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Описание
Semiconductors\Amplifier ICs\Analog Comparators
Automotive Analog ProductsDesigners of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Технические параметры
Brand: | Microchip Technology |
CMRR - Common Mode Rejection Ratio: | 70 dB |
Comparator Type: | General Purpose |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Ib - Input Bias Current: | 1 pA |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 2 Channel |
Operating Supply Current: | 600 nA |
Operating Supply Voltage: | 3 V, 5 V |
Output Current per Channel: | 30 mA |
Output Type: | CMOS, TTL |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Qualification: | AEC-Q100 |
Response Time: | 4 us |
Series: | MCP6542 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.6 V |
Technology: | CMOS |
Type: | Comparator |
Vos - Input Offset Voltage: | 7 mV |
Base Product Number | MCP6542 -> |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR |
Current - Input Bias (Max) | 1pA @ 5.5V |
Current - Quiescent (Max) | 1ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Hysteresis | 6.5mV |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Elements | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Output Type | CMOS, Push-Pull, Rail-to-Rail, TTL |
Package | Tube |
Package / Case | 8-DIP (0.300"", 7.62mm) |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Propagation Delay (Max) | 8Вµs |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-PDIP |
Type | General Purpose |
Voltage - Input Offset (Max) | 7mV @ 5.5V |
Voltage - Supply, Single/Dual (В±) | 1.6V ~ 5.5V |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Manufacturer Type | General Purpose Comparator |
Maximum Input Bias Current (uA) | 0.000001(Typ)5.5V |
Maximum Input Offset Voltage (mV) | 7 5.5V |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time (ns) | 8000 |
Maximum Quiescent Current (mA) | 0.002 5.5V |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.6 |
Mounting | Through Hole |
Number of Channels per Chip | 2 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single |
PPAP | Yes |
Process Technology | CMOS |
Rail to Rail | Rail to Rail Input/Output |
Standard Package Name | DIP |
Supplier Package | PDIP |
Supplier Temperature Grade | Extended |
Typical CMRR (dB) | 70 |
Typical Output Current (mA) | 30(Max) |
Typical PSRR (dB) | 80 |
Typical Single Supply Voltage (V) | 3|5 |
Comparator Type | General Purpose |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Package Type | PDIP |
Typical CMRR | 70dB |
Typical PSRR | 80dB |
Typical Single Supply Voltage | 1.6 → 5.5 V |
Width | 0.28in |
Вес, г | 0.93 |
Техническая документация
Datasheet
pdf, 943 КБ
Datasheet
pdf, 1583 КБ
Datasheet
pdf, 1635 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 2030 КБ
Datasheet MCP6541-E/P
pdf, 1121 КБ
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем
Похожие товары