MAX11040KGUU+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 440 руб.
от 10 шт. —
7 050 руб.
от 50 шт. —
6 270 руб.
от 100 шт. —
5 604.13 руб.
Добавить в корзину 1 шт.
на сумму 8 440 руб.
Описание
ADC, 4-CH, SIGMA-DELTA, 24BIT, TSSOP-38; Resolution (Bits):24bit; Sampling Rate:64kSPS; Input Channel Type:Differential; Data Interface:SPI; Supply Voltage Type:Single; Supply Voltage Min:3V; Supply Voltage Max:3.6V; ADC
Технические параметры
Analogue Supply Voltage: | 3 V to 3.6 V |
Architecture: | Sigma-Delta |
Brand: | Analog Devices/Maxim Integrated |
Digital Supply Voltage: | 2.7 V to 3.6 V |
DNL - Differential Nonlinearity: | 0.1 LSB |
Factory Pack Quantity: | 50 |
Features: | Cascadable for up to 32 Channels of Simultaneous Sampling |
Input Type: | Differential/Single-Ended |
Interface Type: | 3-Wire, QSPI, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Number of Converters: | 4 Converter |
Operating Supply Voltage: | 2.7 V to 3.6 V, 3 V to 3.6 V |
Output Type: | CMOS |
Package/Case: | TSSOP-38 |
Packaging: | Tube |
Part # Aliases: | MAX11040 |
Pd - Power Dissipation: | 1.096 W |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Reference Voltage: | 2.3 V to 2.7 V, 2.5 V |
Resolution: | 24 bit |
Sampling Rate: | 64 kS/s |
SFDR - Spurious Free Dynamic Range: | 100 dB |
Shutdown: | No Shutdown |
SINAD - Signal to Noise and Distortion Ratio: | 98 dB |
SNR - Signal to Noise Ratio: | 106 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.6 V, 3.6 V |
Supply Voltage - Min: | 2.7 V, 3 V |
THD - Total Harmonic Distortion: | -94 dB |
Type: | Simultaneous Sampling ADC |
Category | Integrated Circuits(ICs) |
Data Interface | DSP, MICROWIRE&, QSPI&, Serial, SPI& |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Mounting Type | Surface Mount |
Number of Bits | 24 |
Number of Converters | 4 |
Number of Inputs and Type | 4 Differential, Bipolar |
Operating Temperature | -40°C ~ 105°C |
Package / Case | 38-TFSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Power Dissipation (Max) | 1.1W |
Sampling Rate (Per Second) | 3.07M |
Standard Package | 1 |
Supplier Device Package | 38-TSSOP |
Voltage Supply Source | Analog and Digital |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем