MCP9801-M/SN, Temperature Converter, Digital Output, Surface Mount, Serial-I2C, SMBus, ±0.5°C, 8 Pins

Фото 1/2 MCP9801-M/SN, Temperature Converter, Digital Output, Surface Mount, Serial-I2C, SMBus, ±0.5°C, 8 Pins
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 2 700 руб.
Номенклатурный номер: 8010466152
Артикул: MCP9801-M/SN

Описание

Semiconductors\Sensor ICs\Temperature & Humidity Sensor ICs
The MCP9800/1/2/3 series of high accuracy temperature converters have a 2Wire serial interface and convert temperatures of -55°C to +125°C to a digital output.

Технические параметры

Accuracy ±0.5°C
Interface Type Serial-I2C, SMBus
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2.7 V
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Operating Temperature Range -55 to+125 °C
Output Type Digital
Package Type SOIC
Pin Count 8
Resolution 12 bit
Sensor Function Temperature
Width 3.9mm
Accuracy: +/-0.5 C
Brand: Microchip Technology/Atmel
Configuration: Local
Factory Pack Quantity: Factory Pack Quantity: 100
Interface Type: 2-Wire, I2C, SMBus
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 200 uA
Output Current: 1 uA
Output Type: Digital
Package/Case: SOIC-8
Packaging: Tube
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Qualification: AEC-Q100
Resolution: 12 bit
Series: MCP9801
Shutdown: Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Temperature Threshold: Programmable
Type: Temperature Sensor with Alert
Вес, г 0.363

Техническая документация

Datasheet
pdf, 754 КБ
Datasheet
pdf, 732 КБ
Datasheet
pdf, 748 КБ
Datasheet
pdf, 177 КБ
Datasheet
pdf, 173 КБ