SE555P
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
280 руб.
от 2 шт. —
190 руб.
Добавить в корзину 1 шт.
на сумму 280 руб.
Описание
Электроэлемент
IC, PRECISION TIMER, SINGLE, 18V, 8-DIP; Frequency:-; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Digital IC Case:DIP; No. of Pins:8Pins; Operating Temperature Min:-55В°C; Operating Temperature Max:125В°C; Product Ran
Технические параметры
Automotive | No |
Maximum High Level Output Current - (mA) | -200 |
Maximum Low Level Output Current - (mA) | 200 |
Maximum Operating Supply Voltage - (V) | 18 |
Military | No |
Minimum Operating Supply Voltage - (V) | 4.5 |
Operating Temperature - (??C) | -55~125 |
Packaging | Tape and Reel |
Pin Count | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Base Product Number | SE555 -> |
Current - Supply | 10mA |
ECCN | EAR99 |
Frequency | 100kHz |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tube |
Package / Case | 8-DIP (0.300"", 7.62mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-PDIP |
Type | 555 Type, Timer/Oscillator (Single) |
Voltage - Supply | 4.5V ~ 18V |
Maximum High Level Output Current | -200mA |
Maximum Low Level Output Current | 200mA |
Maximum Operating Supply Voltage | 18 V |
Maximum Operating Temperature | +125 °C |
Maximum Quiescent Current | 12mA |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -55 °C |
Number of Internal Timers | 1 |
Package Type | PDIP |
Timer Type | Standard |
Width | 6.35mm |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
High Level Output Current: | 200 mA |
Low Level Output Current: | -200 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Internal Timers: | 1 Timer |
Operating Supply Current: | 4 mA |
Package / Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | Timers & Support Products |
Product Type: | Timers & Support Products |
Series: | SE555 |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 4.5 V |
Type: | Standard |
Вес, г | 1.3 |
Техническая документация
Документация
pdf, 1724 КБ
Datasheet NA555, NE555, SA555, SE555
pdf, 1725 КБ
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем
Похожие товары