933039100 ELKE 412 PG9, Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 200mm
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
26 шт., срок 6 недель
5 990 руб.
Добавить в корзину 1 шт.
на сумму 5 990 руб.
Описание
Cables & Wires\Electrical Power & Industrial Cables\Sensor & Actuator Cables
Front panel mounting plugs and sockets with a PG9 thread to enable the coupling of jumper cables and single ended leads to appliances.
Технические параметры
American Wire Gauge | 22 AWG |
Armoured | No |
Cable Shape | Round |
Coding | A |
Conductor Material | Copper |
Connector 1 | M12 |
Connector 1 Gender | Female |
Connector 1 Housing Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 1 Orientation | Straight |
Connector 2 | Unterminated |
Cross Sectional Area | 0.34 mm² |
Current Rating | 4 A |
Insulation Material | PVC |
IP Rating | IP65, IP67 |
Maximum Operating Temperature | -25°C |
Minimum Operating Temperature | +90°C |
Mounting Type | Panel Mount |
Operating Temperature Range | -25 →+90 °C |
Outer Diameter | 1.75mm |
Series | G Series |
Sheath Colour | Black |
Sheath Material | Polyvinyl Chloride PVC |
Shielded/Unshielded | Unshielded |
Standards Met | RoHS Compliant |
Voltage Rating | 230 V |
Connector A | M12 |
Connector A Gender | Female |
Connector A Housing Gender | Female |
Connector A Number of Contacts | 4 |
Connector A Orientation | Straight |
Connector B | Unterminated |
Connector B Gender | Unterminated |
Connector B Housing Gender | Unterminated |
Shielding | Unshielded |
Number of Cores | 4 |
Вес, г | 20 |
Техническая документация
Datasheet
pdf, 124 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.