MPX2102ASX, Absolute Pressure Sensor, 100kPa Operating Max, Through-Hole Mount, 4-Pin, 400kPa Overload Max, Case 344F-01
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 480 руб.
Добавить в корзину 1 шт.
на сумму 8 480 руб.
Описание
Semiconductors\Sensor ICs\Pressure Sensor ICs
Absolute Pressure Sensor, 100kPa Operating Max, Through-Hole Mount, 4-Pin, 400kPa Overload Max, Case 344F-01
High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).Технические параметры
Maximum Operating Pressure | 100kPa |
Maximum Operating Supply Voltage | 16 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Voltage | 0.04 V |
Maximum Overload Pressure | 400kPa |
Minimum Operating Pressure | 20kPa |
Minimum Operating Temperature | -40 °C |
Minimum Output Voltage | -2 mV |
Mounting Type | Through Hole |
Package Type | Case 344F-01 |
Pin Count | 4 |
Sensor Type | Absolute Pressure Sensors |
Typical Sensitivity | 0.4mV/kPa |
Automotive | No |
Device Pressure Type | Absolute |
ECCN (US) | EAR99 |
Equivalent Overload Pressure Range (psi) | 20 to 100 |
EU RoHS | Compliant with Exemption |
Maximum Operating Supply Voltage (V) | 16 |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (mA) | 6(Typ) |
Media | Air |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Operating Pressure Range | 20kPa to 100kPa |
Packaging | Tray |
Part Status | Active |
PCB changed | 4 |
PPAP | No |
Response Time (ms) | 1 |
Supplier Package | Case 344F-01 |
Typical Operating Supply Voltage (V) | 10 |
Brand: | NXP Semiconductors |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | NXP |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Operating Pressure: | 14.5 psi |
Operating Supply Voltage: | 10 V |
Package / Case: | Unibody-4 |
Packaging: | Tray |
Part # Aliases: | 935316711117 |
Port Size: | 4.92 mm |
Port Type: | Single Axial Barbed |
Pressure Type: | Absolute |
Product Category: | Board Mount Pressure Sensors |
Product Type: | Pressure Sensors |
Series: | MPXx2102 |
Subcategory: | Sensors |
Техническая документация
Datasheet
pdf, 286 КБ
Datasheet
pdf, 351 КБ
Datasheet
pdf, 353 КБ
Датчики давления HONEYWELL
pdf, 260 КБ
Похожие товары