BTS3408GXUMA2Low Side, Low Side Switch Power Switch IC 8-Pin, DSO
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
920 руб.
Кратность заказа 10 шт.
Добавить в корзину 10 шт.
на сумму 9 200 руб.
Описание
Semiconductors\Power Management ICs\Power Switch ICs
Описание DSO-8/Интеллектуальный выключатель питания с низкой стороны
Технические параметры
Maximum Operating Current | 0.55A |
Maximum Operating Supply Voltage | 60 V |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Outputs | 2 |
Package Type | DSO |
Pin Count | 8 |
Power Switch Topology | Low Side |
Power Switch Type | Low Side Switch |
Switch On Resistance | 550mΩ |
Brand: | Infineon Technologies |
Current Limit: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Infineon |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Off Time - Max: | 8 us |
On Resistance - Max: | 550 mOhms |
On Time - Max: | 8 us |
Operating Supply Voltage: | 4.5 V to 60 V |
Output Current: | 550 mA |
Package / Case: | DSO-8 |
Part # Aliases: | BTS3408G SP001027114 |
Pd - Power Dissipation: | 0.88 W |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Qualification: | AEC-Q100 |
Series: | BTS3408 |
Subcategory: | Switch ICs |
Type: | Low Side |
Input Voltage | -0.3 to 7(V) |
Interface Type | Parallel |
Mounting | Surface Mount |
Operating Temperature (Max) | 150C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Output Current | 0.55(A) |
Packaging | Tape and Reel |
Power Dissipation | 0.88(W) |
Power Switch Family | BTS3408G |
Power Switch On Resistance | 0.55(ohm) |
Rad Hardened | No |
Supply Current | 1.5(mA) |
Switch Type | Low Side |
Base Part Number | BTS3408 |
Current - Output (Max) | 1A |
Fault Protection | Current Limiting(Fixed), Open Load Detect, Over Temperature, Over Voltage |
Features | Auto Restart, Status Flag |
Input Type | Non-Inverting |
Interface | - |
Manufacturer | Infineon Technologies |
Operating Temperature | -40В°C ~ 150В°C(TJ) |
Output Configuration | Low Side |
Output Type | N-Channel |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Part Status | Active |
Ratio - Input | Output |
Rds On (Typ) | 480mOhm |
Series | HITFETВ® |
Supplier Device Package | 8-SOIC |
Voltage - Load | 60V(Max) |
Voltage - Supply (Vcc/Vdd) | - |
Case | PG-DSO-8 |
Kind of integrated circuit | low-side |
Kind of output | N-Channel |
Number of channels | 2 |
On-state resistance | 0.48Ω |
Output voltage | 60V |
Technology | HITFET® |
Turn-off time | 2µs |
Turn-on time | 2µs |
Type of integrated circuit | power switch |
Вес, г | 4 |
Техническая документация
Datasheet
pdf, 397 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 268 КБ
Datasheet
pdf, 366 КБ
Документация
pdf, 332 КБ
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем
Похожие товары