LM224APT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
33 шт. со склада г.Москва, срок 6-9 дней
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
79 руб.
от 10 шт. —
60 руб.
Добавить в корзину 2 шт.
на сумму 280 руб.
Альтернативные предложения4
Описание
Электроэлемент
Описание IC: operational amplifier; 1.3MHz; 3?30V; Ch: 4; TSSOP14; reel,tape Характеристики Категория | Микросхема |
Тип | операционный усилитель |
Технические параметры
Amplifier Type | Low Power Amplifier |
Brand | STMicroelectronics |
CMRR - Common Mode Rejection Ratio | 70 dB |
Dual Supply Voltage | +/-3 V, +/-5 V, +/-9 V, +/-12 V |
en - Input Voltage Noise Density | 40 nV/sqrt Hz |
Factory Pack Quantity | 2500 |
GBP - Gain Bandwidth Product | 1.3 MHz |
Height | 1 mm |
Ib - Input Bias Current | 150 nA |
Length | 5 mm |
Manufacturer | STMicroelectronics |
Maximum Dual Supply Voltage | +/-15 V |
Maximum Operating Temperature | +105 C |
Minimum Dual Supply Voltage | +/-1.5 V |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Operating Supply Current | 1.2 mA |
Operating Supply Voltage | 3 V to 30 V, +/-1.5 V to+/-15 V |
Output Current per Channel | 40 mA |
Package / Case | TSSOP-14 |
Packaging | Tube |
Pd - Power Dissipation | 500 mW |
Product | Operational Amplifiers |
Product Category | Operational Amplifiers-Op Amps |
PSRR - Power Supply Rejection Ratio | 65 dB |
RoHS | Details |
Series | LM224A |
Shutdown | No Shutdown |
SR - Slew Rate | 0.4 V/us |
Supply Type | Single, Dual |
Supply Voltage - Max | 30 V |
Supply Voltage - Min | 3 V |
Technology | Bipolar |
Voltage Gain dB | 100 dB |
Vos - Input Offset Voltage | 3 mV |
Width | 4.4 mm |
Base Product Number | LM224 -> |
Current - Input Bias | 20nA |
Current - Output / Channel | 40mA |
Current - Supply | 1.5mA |
ECCN | EAR99 |
Gain Bandwidth Product | 1.3MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 4 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 0.4V/Вµs |
Supplier Device Package | 14-TSSOP |
Voltage - Input Offset | 2mV |
Voltage - Supply, Single/Dual (В±) | 3V ~ 30V, В±1.5V ~ 15V |
Product Type | Op Amps - Operational Amplifiers |
Subcategory | Amplifier ICs |
Unit Weight | 0.004949 oz |
Maximum Operating Frequency | 100 kHz |
Number of Channels per Chip | 4 |
Package Type | TSSOP |
Pin Count | 14 |
Power Supply Type | Dual, Single |
Rail to Rail | No |
Typical Dual Supply Voltage | ±1.5 →±15V |
Typical Gain Bandwidth Product | 1.3MHz |
Typical Input Voltage Noise Density | 40nV/√Hz |
Typical Single Supply Voltage | 3 → 30 V |
Typical Slew Rate | 0.4V/µs |
Typical Voltage Gain | 100 dB |
Automotive | No |
ECCN (US) | EAR99 |
Input Offset Voltage Drift (uV/°C) | 30 |
Lead Shape | Gull-wing |
Manufacturer Type | Low Power Amplifier |
Maximum Dual Supply Voltage (V) | ±15 |
Maximum Input Bias Current (uA) | 0.1@5V |
Maximum Input Offset Current (uA) | 0.02@5V |
Maximum Input Offset Voltage (mV) | 3@5V |
Maximum Operating Temperature (°C) | 105 |
Maximum Quiescent Current (mA) | 1.2@5V |
Maximum Single Supply Voltage (V) | 30 |
Minimum CMRR (dB) | 70 |
Minimum CMRR Range (dB) | 70 to 71 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
Part Status | Active |
PCB changed | 14 |
PPAP | No |
Shut Down Support | No |
Standard Package Name | SO |
Supplier Package | TSSOP |
Type | Low Power Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12 |
Typical Gain Bandwidth Product (MHz) | 1.3 |
Typical High Level Output Voltage (V) | 28 |
Typical Input Bias Current (uA) | 0.02@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 40@30V |
Typical Low Level Output Voltage (V) | 0.005 |
Typical Output Current (mA) | 40@15V |
Typical Slew Rate (V/us) | 0.4@15V |
Typical Voltage Gain (dB) | 100 |
Техническая документация
Datasheet
pdf, 1075 КБ
Datasheet
pdf, 1063 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 939 КБ
Datasheet
pdf, 1055 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.