MCP2515-I/P, CAN Controller 1Mbps CAN 2.0B, 18-Pin PDIP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
770 руб.
Кратность заказа 25 шт.
Добавить в корзину 25 шт.
на сумму 19 250 руб.
Описание
Semiconductors\Interface ICs\CAN Interface Ics
IC CAN CONTROLLER W/SPI 18DIP
Технические параметры
IC Type | CAN Controller IC |
Maximum Data Rate | 1Mbps |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Supply Current | 10 mA |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of Transceivers | 1 |
Package Type | PDIP |
Pin Count | 18 |
Power Down Mode | Sleep, Standby |
Standard Supported | CAN 2.0B |
Width | 6.35mm |
Brand: | Microchip Technology |
Data Rate: | 1 Mb/s |
ESD Protection: | Without ESD Protection |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Drivers: | 1 Driver |
Number of Receivers: | 2 Receiver |
Number of Transceivers: | 1 |
Operating Supply Current: | 10 mA |
Operating Supply Voltage: | 3.3 V, 5 V |
Package / Case: | PDIP-18 |
Packaging: | Tube |
Product Category: | CAN Interface IC |
Product Type: | CAN Interface IC |
Product: | CAN Controllers |
Series: | MCP2515 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | High Speed CAN Controller |
Automotive | No |
Maximum Operating Supply Voltage - (V) | 5.5 |
Maximum Supply Current - (mA) | 10 |
Military | No |
Minimum Operating Supply Voltage - (V) | 2.7 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Standard Package Name | DIP |
Supplier Package | PDIP |
Вес, г | 50 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем
Похожие товары