0987881201, Разъем SICMA Rcpt Conn 1.5 Sld W/ Blk 10Ckt
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
860 руб.
Добавить в корзину 1 шт.
на сумму 860 руб.
Описание
Описание Разъем SICMA Rcpt Conn 1.5 Sld W/ Blk 10Ckt
Технические параметры
Brand | Molex |
Color | Black |
Factory Pack Quantity | 600 |
Gender | Female |
Housing Material | Polyester(PBT) |
Manufacturer | Molex |
Mounting Style | Wire |
Number of Positions | 10 Position |
Number of Rows | 2 Row |
Packaging | Bulk |
Part # Aliases | 0987881201 19201EV10M1 |
Product | Connectors |
Product Category | Automotive Connectors |
RoHS | Details |
Series | 98788 |
Termination Style | Crimp |
Tradename | NSCC |
Type | Receptacle |
Unit Weight | 0.338277 oz |
Colour | Black |
Corded | Yes |
Mounting Type | Cable Mount |
Number of Contacts | 10 |
Series Number | 98788 |
Termination Method | Crimp |
Width | 35mm |
Application: | Power |
Brand: | Molex |
Color: | Black |
Contact Gender: | Without Socket Contacts |
Contact Type: | Receptacle |
Description/Function: | NSCC Receptacle Housing |
Factory Pack Quantity: Factory Pack Quantity: | 600 |
Gender: | Receptacle(Female) |
Housing Material: | Polyester |
Manufacturer: | Molex |
Mounting Angle: | Straight |
Mounting Style: | Cable Mount/Free Hanging |
Number of Positions: | 10 Position |
Number of Rows: | 2 Row |
Packaging: | Bulk |
Part # Aliases: | 987881201 19201EV10M1 0987881201 |
Pitch: | 1.5 mm |
Product Category: | Automotive Connectors |
Product Type: | Automotive Connectors |
Product: | Housings |
Series: | 98788 |
Subcategory: | Automotive Connectors |
Termination Style: | Crimp |
Tradename: | NSCC |
Type: | Receptacle |
Вес, г | 11 |
Техническая документация
Datasheet 98788-1201
pdf, 31 КБ
MX-98788-1201
pdf, 350 КБ
Документация
pdf, 33 КБ
Основные виды телефонных разъемов
pdf, 101 КБ