ENT1J-D28-L00128L, Optical Optical Encoder, 128 ppr, Push Pull Signal, Solid Type, 1/4in Shaft
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 790 руб.
Добавить в корзину 1 шт.
на сумму 14 790 руб.
Описание
Automation & Control Gear\Sensors\Motion Control Sensors
EN series rotary optical encoders with two channel quadrature output, a square wave signal and a resolution to 256 PPR.
Технические параметры
Encoder Technology | Optical |
IP Rating | IP40 |
Maximum Operating Temperature | +75°C |
Maximum Revolutions | 3000rpm |
Minimum Operating Temperature | -40°C |
Mounting Type | Panel Mount |
Output Signal Type | Push Pull |
Overall Width | 22.2mm |
Pulses Per Revolution | 128 |
Resolution | 2 Bit |
Shaft Diameter | 1/4in |
Shaft Type | Solid |
Supply Voltage | 5 V dc |
Brand: | Bourns |
Bushing Material: | Metal |
Bushing Size: | 1/4 in x 3/8 in |
Bushing Thread: | 1/4-32 UNEF |
Factory Pack Quantity: Factory Pack Quantity: | 42 |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +75 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Number of Channels: | 2 Channel |
Number of Detents: | No Detent |
Operating Supply Voltage: | 5 VDC |
Output Type: | Quadrature |
Packaging: | Tray |
Product Category: | Encoders |
Product Type: | Encoders |
Product: | Optical Encoders |
Resolution: | 128 PPR |
Series: | EN |
Shaft Diameter: | 1/8 in |
Shaft Length: | 7/8 in |
Shaft Type: | Round/Plain |
Size / Dimension: | 21 mm x 16 mm |
Subcategory: | Encoders |
Technology: | Rotary |
Termination Style: | PC Pin |
Tradename: | Pro Audio |
Type: | Incremental |
With Switch: | Without Switch |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
Encoder Code | Quadrature |
Encoder Reading | Incremental |
Encoder Signal | Digital Square Wave |
Maximum Operating Speed | 3000r/min |
Maximum Operating Supply Voltage | 5.25VDC |
Maximum Operating Temperature (°C) | 75 |
Maximum Operating Torque (N.m) | 0.001 |
Mechanical Life (Cycles) | 200000000 |
Minimum Operating Supply Voltage | 4.75VDC |
Minimum Operating Temperature (°C) | -40 |
Motion | Rotary |
Mounting | Bracket Mount |
Number of Channels | 2 |
Part Status | Active |
PPAP | No |
Programmability | No |
Shaft Diameter (mm) | 3.18 |
Shaft Style | Plain |
Shock Rating | 50G |
Terminal Type | PC Pin |
Typical Operating Supply Voltage | 5VDC |
Вес, г | 17 |