AD590KF, Датчик
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
28 280 руб.
Добавить в корзину 1 шт.
на сумму 28 280 руб.
Описание
Temperature Sensor Analog, Local -55В°C ~ 150В°C 2-CeramicFlatpack
Технические параметры
Accuracy - Highest (Lowest) | В±2.5В°C |
Base Product Number | AD590 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Output Type | Analog Current |
Package | Tray |
Package / Case | 2-CFlatpack |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensing Temperature - Local | -55В°C ~ 150В°C |
Sensor Type | Analog, Local |
Supplier Device Package | 2-CeramicFlatpack |
Test Condition | 25В°C |
Voltage - Supply | 4V ~ 30V |
Accuracy: | +/-0.5 C |
Brand: | Analog Devices |
Configuration: | Remote |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Gain: | +1 uA/K |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Output Type: | Analog |
Package / Case: | FlatPack-2 |
Packaging: | Bulk |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Transducers |
Series: | AD590 |
Shutdown: | No Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 4 V |
Brand | Analog Devices |
Factory Pack Quantity | 40 |
Gain | +1 uA/K |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Packaging | Bulk |
Product | Temperature Transducer |
Product Category | Board Mount Temperature Sensors |
RoHS | Details |
Series | AD590 |
Supply Voltage - Max | 30 VDC |
Supply Voltage - Min | 4 VDC |
Вес, г | 0.558 |