105786-HMC438MS8G, RF Development Tools HMC438MS8G Evaluation PCB

Фото 1/2 105786-HMC438MS8G, RF Development Tools HMC438MS8G Evaluation PCB
Изображения служат только для ознакомления,
см. техническую документацию
86 520 руб.
Добавить в корзину 1 шт. на сумму 86 520 руб.
Номенклатурный номер: 8004964501
Артикул: 105786-HMC438MS8G
Бренд: Analog Devices

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\RF Development Tools

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: DC to 7 GHz
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Series: HMC438
Subcategory: Development Tools
Tool Is For Evaluation Of: HMC438MS8G
Type: Prescaler
Base Product Number HMC438 ->
ECCN EAR99
For Use With/Related Products HMC438MS8G
Frequency 0Hz ~ 7GHz
HTSUS 8543.70.9960
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bag
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplied Contents Board(s)
Type Prescaler
Вес, г 50.59

Техническая документация

Datasheet
pdf, 449 КБ
Datasheet
pdf, 388 КБ