FCHS20A08
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
936 шт., срок 6-8 недель
480 руб.
от 50 шт. —
330 руб.
от 100 шт. —
260 руб.
от 500 шт. —
206.15 руб.
Добавить в корзину 1 шт.
на сумму 480 руб.
Альтернативные предложения2
Описание
Discrete Diodes
KYOCERA AVX Discrete Diodes are ideal for use as recirculating, ORing, and freewheeling diodes, and as bypass diodes for solar cells. Other applications include automotive and industrial, secondary side rectification, DC/DC converters, and AC/DC power supplies. KYOCERA AVX Discrete Diodes offer a reverse recovery time as fast as 30ns and an operating junction temperature range of -40°C or -55°C to +150°C or +175°C. These diodes feature an epoxy resin (UL94V-0 recognized) and are AEC-Q101 qualified.
KYOCERA AVX Discrete Diodes are ideal for use as recirculating, ORing, and freewheeling diodes, and as bypass diodes for solar cells. Other applications include automotive and industrial, secondary side rectification, DC/DC converters, and AC/DC power supplies. KYOCERA AVX Discrete Diodes offer a reverse recovery time as fast as 30ns and an operating junction temperature range of -40°C or -55°C to +150°C or +175°C. These diodes feature an epoxy resin (UL94V-0 recognized) and are AEC-Q101 qualified.
Технические параметры
Brand: | KYOCERA AVX |
Configuration: | Dual |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
If - Forward Current: | 20 A |
Ir - Reverse Current: | 150 uA |
Manufacturer: | KYOCERA AVX |
Max Surge Current: | 180 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Package / Case: | TO-220-3 |
Packaging: | Reel |
Peak Reverse Voltage: | 80 V |
Product Category: | Diodes-General Purpose, Power, Switching |
Product Type: | Diodes-General Purpose, Power, Switching |
Product: | General Purpose Diodes |
Subcategory: | Diodes & Rectifiers |
Vf - Forward Voltage: | 750 mV |
Average Forward Current | 20А |
Forward Surge Current | 180А |
Forward Voltage Max | 750мВ |
Repetitive Peak Reverse Voltage | 80В |
Количество Выводов | 3вывод(-ов) |
Максимальная Рабочая Температура | 150°C |
Стиль Корпуса Диода | TO-220FP |
Тип Монтажа Диода | Сквозное Отверстие |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.