09232486850
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт. со склада г.Москва, срок 6-9 дней
4 280 руб.
от 2 шт. —
4 090 руб.
от 3 шт. —
3 950 руб.
Добавить в корзину 1 шт.
на сумму 4 280 руб.
Альтернативные предложения2
Описание
Электроэлемент
CONN, DIN 41612, RCPT, 48POS, 3ROW; Product Range:Type 2C Series; No. of Contacts:48Contacts; Gender:Receptacle; Pitch Spacing:2.54mm; No. of Rows:3 Row; Rows Loaded:a + b + c; Contact Plating:Gold Pl 93C6990
Технические параметры
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Nickel |
Contact Resistance Max | 20(mohm) |
Current Rating (Max) | 2(A) |
Gender | F |
Housing Material | Thermoplastic |
Mounting Style | Through Hole |
Number of Contact Rows | 3 |
Number of Contacts | 48(POS) |
Operating Temp Range | -40C to 105C |
Pitch (mm) | 2.54(mm) |
Product Depth (mm) | 10.5(mm) |
Product Height (mm) | 11.6(mm) |
Product Length (mm) | 54.9(mm) |
Termination Method | Press Fit |
Type | DIN 41612 |
Connector Type | Receptacle, Female Sockets |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Level, Class | 2 |
Material - Insulation | Thermoplastic, Glass Filled |
Material Flammability Rating | UL94 V-0 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Positions | 48 |
Number of Positions Loaded | All |
Number of Rows | 3 |
Operating Temperature | -40В°C ~ 105В°C |
Package | Bulk |
Pitch | 0.100"" (2.54mm) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | DIN 41612 -> |
Style | 2C |
Termination | Press-Fit |
Brand: | HARTING |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Housing Color: | Gray |
Housing Material: | Polybutylene Terephthalate(PBT) |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Number of Positions: | 48 Position |
Number of Rows: | 3 Row |
Packaging: | Tray |
Pitch: | 2.54 mm |
Product Category: | DIN 41612 Connectors |
Product Type: | DIN 41612 Connectors |
Product: | Receptacles |
Rows Loaded: | a+c |
Series: | DIN-Signal 2C |
Subcategory: | Backplane Connectors |
Tail Length: | 4.5 mm |
Termination Style: | Press Fit |
Tradename: | DIN-Signal |
Type: | Type 2C |
Class Rating | C2 |
Current Rating | 2A |
Maximum Contact Resistance | 15mΩ |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Row Loading | a/b/c |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары