XF2M60151AH

XF2M60151AH
Изображения служат только для ознакомления,
см. техническую документацию
955 шт. со склада г.Москва, срок 3-4 дня
210 руб.
Мин. кол-во для заказа 17 шт.
от 38 шт.175 руб.
от 158 шт.154.08 руб.
Добавить в корзину 17 шт. на сумму 3 570 руб.
Альтернативные предложения3
Номенклатурный номер: 8010936642
Бренд: Omron

Описание

Разъёмы на плату
Описание Разъёмы на плату

Технические параметры

кол-во в упаковке 1500
Automotive No
Body Orientation Right Angle
Contact Gender SKT
Contact Type Dual Contact
ECCN (US) EAR99
EU RoHS Compliant
Insulation Resistance (MOhm) 100
Mating Cycle (Cycles) 20
Maximum Contact Resistance (mOhm) 50
Maximum Current Rating (A) 0.5
Maximum Operating Temperature (°C) 85
Maximum Voltage Rating 50VDC|50VAC
Minimum Operating Temperature (°C) -30
Mounting Surface Mount
Number of Contacts 60
Number of Rows 1
Packaging Tape and Reel
Part Status Active
PPAP No
Terminal Pitch (mm) 0.5
Termination Method Solder
Type FPC Connector
Actuator Color Black
Actuator Material Liquid Crystal Polymer(LCP), Halogen Free
Cable End Type Tapered
Connector/Contact Type Contacts, Top and Bottom
Contact Finish Gold
Contact Finish Thickness 5.90Вµin(0.150Вµm)
Contact Material Copper Alloy
Current Rating (Amps) 0.5A
Dielectric Material Liquid Crystal Polymer(LCP), Halogen Free
Features -
FFC, FCB Thickness 0.30mm
Flat Flex Type FPC
Height Above Board 0.083"(2.10mm)
Housing Color Natural
Locking Feature Rotary Lock, Backlock
Manufacturer Omron Electronics Inc-EMC Div
Material Flammability Rating UL94 V-0
Mating Cycles 20
Mounting Type Surface Mount, Right Angle
Number of Positions 60
Operating Temperature -30В°C ~ 85В°C
Pitch 0.020"(0.50mm)
Series XF2M
Termination Solder
Voltage Rating 50V
Brand: Omron Electronics
Contact Location: Dual Contact
Contact Material: Spring Copper Alloy/Nickel Substrate
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 1500
Housing Color: Natural
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Omron
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Angle: Right Angle
Number of Positions: 60 Position
Part # Aliases: XF2M60151AH
Pitch: 0.5 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Board Mount
Series: XF2M
Subcategory: FFC & FPC Connectors
Termination Style: SMD/SMT
Voltage Rating: 50 V
Вес, г 1.133

Техническая документация

Datasheet
pdf, 202 КБ
Datasheet
pdf, 186 КБ
Datasheet
pdf, 1825 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.