LT1175CQ

LT1175CQ
Изображения служат только для ознакомления,
см. техническую документацию
2 250 руб.
Добавить в корзину 1 шт. на сумму 2 250 руб.
Номенклатурный номер: 8010953736
Бренд: Analog Devices

Описание

Электроэлемент
:-; Output Voltage Max:-; Polarity:-; Output Current Max:500Ma; No. Of Pins:5Pins Rohs Compliant: Yes |Analog Devices LT1175CQ#TRPBF

Технические параметры

Accuracy - (%) ??1.5
Automotive Yes
Junction to Ambient 60??C/W
Line Regulation 0.015%/V
Load Regulation 0.35%
Maximum Dropout Voltage @ Current - (V) 0.26@100mAI0.7@500mAI0.5@300mAI0.45@200mAI0.45@100mAI0.2@25mA
Maximum Input Voltage - (V) -4.3
Maximum Output Current - (A) 0.5
Maximum Quiescent Current - (mA) 0.065
Military No
Minimum Input Voltage - (V) -20
Operating Temperature - (??C) 0~125
Output Type Adjustable
Output Voltage - (V) -3.8 to-19.3
Packaging Tube
Pin Count 6
Reference Voltage - (V) -3.8
Special Features Current LimitIPower LimitIThermal Shutdown Protection
Standard Package Name TO-263
Supplier Package DDPAK
Typical Dropout Voltage @ Current - (V) 0.1@25mAI0.26@100mAI0.5@500mAI0.18@100mAI0.3@200mAI0.33@300mA
Typical Quiescent Current - (mA) 0.045
Brand: Analog Devices
Dropout Voltage - Max: 450 mV
Dropout Voltage: 100 mV
Factory Pack Quantity: 50
Input Voltage, Max: 20 V
Input Voltage, Min: -20 V
Line Regulation: 0.003%/V
Load Regulation: 0.1%
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 45 uA
Output Current: 500 mA
Output Type: Adjustable
Output Voltage: Adjustable
Package/Case: DDPAK-5
Packaging: Tube
Polarity: Negative
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Quiescent Current: 45 uA
Subcategory: PMIC-Power Management ICs
Type: Negative Micropower

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем