ICM7555ISA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 270 руб.
от 2 шт. —
1 150 руб.
Добавить в корзину 1 шт.
на сумму 1 270 руб.
Описание
Электроэлемент
IC, CMOS TIMER, SMD, 7555, SOIC8; Frequency:500kHz; Supply Voltage Min:2V; Supply Voltage Max:18V; Digital IC Case:SOIC; No. of Pins:8Pins; Operating Temperature Min:-20°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Base Number:7555; Clock External Input:Yes; Logic Function Number:7555; No. of Timers:1; Operating Mode:Astable, Monostable; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 18V
Технические параметры
Category | Integrated Circuits(ICs) |
Current - Supply | 30µA |
Family | Clock/Timing-Programmable Timers and Oscillators |
Frequency | 500kHz |
Mounting Type | Surface Mount |
Operating Temperature | -20°C ~ 85°C |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Type | 555 Type, Timer/Oscillator(Single) |
Voltage - Supply | 2 V ~ 16.5 V |
Brand: | Analog Devices/Maxim Integrated |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | SMD/SMT |
Number of Internal Timers: | 1 Timer |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | ICM7555 |
Pd - Power Dissipation: | 200 mW |
Product Category: | Timers & Support Products |
Product Type: | Timers & Support Products |
Series: | ICM7555 |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 2 V |
Type: | Standard |
Case | SO8 |
DC supply current | 250µA |
Integrated circuit features | LPC |
Kind of integrated circuit | astable, monostable, RC timer |
Kind of RESET output | CMOS |
Manufacturer | Analog Devices(MAXIM INTEGRATED) |
Mounting | SMD |
Number of channels | 1 |
Number of outputs | 1 |
Output current | 0.1A |
Type of integrated circuit | peripheral circuit |
Вес, г | 2.268 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем