CAT25320VI-GT3, EEPROM Serial-SPI 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin SOIC N T/R
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
87 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт.
на сумму 261 000 руб.
Технические параметры
Access Time: | 40 ns |
Active Read Current - Max: | 3 mA |
Brand: | onsemi |
Data Retention: | 100 Year |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Interface Type: | 3-Wire, SPI |
Manufacturer: | onsemi |
Maximum Clock Frequency: | 10 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 32 kbit |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 2 mA |
Operating Supply Voltage: | 2.5 V, 3.3 V, 5 V |
Organization: | 4 k x 8 |
Package / Case: | SOIC-8 |
Product Category: | EEPROM |
Product Type: | EEPROM |
Series: | CAT25320 |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 3 mA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Automotive Standard | AEC-Q100 |
Data Retention | 100yr |
Interface Type | Serial-SPI |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 40ns |
Memory Size | 32kbit |
Minimum Operating Supply Voltage | 1.8 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 4096 |
Organisation | 4k x 8 bit |
Package Type | SOIC |
Pin Count | 8 |
Programming Voltage | 1.8 → 5.5V |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 250 КБ
Datasheet
pdf, 312 КБ
Datasheet CAT25320YI-GT3
pdf, 126 КБ