VLMTG41S2U1-GS08, Светодиод 530nm~530nm PosItIve post Emerald 84mW S
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
73 руб.
от 30 шт. —
52 руб.
Добавить в корзину 1 шт.
на сумму 73 руб.
Описание
Описание Светодиод 530nm~530nm PosItIve post Emerald 84mW S
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.40.20.00 |
Type | Uni-Color |
Product Category | Chip LED |
Color | Green |
Number of LEDs | 1 |
LED Material | InGaN |
Lens Shape Type | Circular |
Lens Dimensions (mm) | 2.4x2.4x0.85 |
Mounting Orientation | Top Mount |
Intensity | 380mcd |
Dominant Wavelength (nm) | 530 |
Peak Wavelength (nm) | 520 |
Viewing Angle (°) | 120 |
Maximum Forward Current (mA) | 20 |
Test Current (mA) | 10 |
Maximum Forward Voltage (V) | 4.2 |
Maximum Power Dissipation (mW) | 84 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Lead Standoff | No |
Supplier Color | True Green |
High Power | No |
High Brightness | No |
Packaging | Tape and Reel |
Supplier Package | PLCC |
Standard Package Name | LCC |
Pin Count | 2 |
Mounting | Surface Mount |
Package Length | 3 |
Package Width | 2.8 |
PCB changed | 2 |
Lead Shape | J-Lead |
Base Product Number | VLMTG41 -> |
Configuration | Standard |
Current - Test | 10mA |
ECCN | EAR99 |
Height (Max) | 1.85mm |
HTSUS | 8541.40.2000 |
Lens Size | 2.40mm Dia |
Lens Style | Round with Flat Top |
Millicandela Rating | 380mcd |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
Mounting Type | Surface Mount |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 2-SMD, J-Lead |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 3.00mm L x 2.80mm W |
Supplier Device Package | 2-PLCC |
Viewing Angle | 120В° |
Voltage - Forward (Vf) (Typ) | 3.2V |
Wavelength - Dominant | 530nm |
Wavelength - Peak | 520nm |
LED Colours | Green |
Package Type | PLCC 2 |
Вес, г | 0.5 |
Техническая документация
Datasheet
pdf, 185 КБ
Datasheet VLMTG41S2U1-GS08
pdf, 185 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Светодиоды для поверхностного монтажа Kingbright
pdf, 386 КБ