AD5317ARUZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 260 руб.
от 2 шт. —
2 100 руб.
Добавить в корзину 1 шт.
на сумму 2 260 руб.
Описание
Электроэлемент
10-разрядный ЦАП с выходом по напряжению, 2,5-5,5 В, 400 мкА
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | SPI, DSP |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Featured Product | AD568x and AD569x nanoDAC®2nd Quarter Select Products |
Mounting Type | Surface Mount |
Number of Bits | 10 |
Number of Converters | 4 |
Number of Outputs and Type | 4 Voltage |
Online Catalog | 10 Bit |
Operating Temperature | -40°C ~ 105°C |
Package / Case | 16-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Product Training Modules | Data Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1 |
Sampling Rate (Per Second) | 143k |
Settling Time | 7µs |
Standard Package | 96 |
Supplier Device Package | 16-TSSOP |
Voltage Supply Source | Single Supply |
Architecture | String DAC |
Base Product Number | AD5317 -> |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±0.5, В±0.05 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of D/A Converters | 4 |
Output Type | Voltage - Buffered |
Package | Tube |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | 2.5V ~ 5.5V |
Voltage - Supply, Digital | 2.5V ~ 5.5V |
Conversion Rate | 143ksps |
Digital Interface Type | Serial(SPI/QSPI/Microwire) |
Full Scale Error | ±1.25%FSR |
Integral Nonlinearity Error | ±4LSB |
Maximum Operating Temperature | 105 °C |
Maximum Settling Time | 9µs |
Minimum Operating Temperature | -40 °C |
Number of DAC Channels | 4 |
Output Polarity | Unipolar |
Package Type | TSSOP |
Pin Count | 16 |
Power Supply Type | Single |
Resolution | 10 bit |
Typical Single Supply Voltage | 3.3 V, 5 V |
Voltage Reference | External |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем