09731642907
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 шт. со склада г.Москва, срок 6-9 дней
2 600 руб.
от 2 шт. —
2 410 руб.
от 3 шт. —
2 320 руб.
Добавить в корзину 1 шт.
на сумму 2 600 руб.
Описание
Электроэлемент
Connector,din-41612,pcb Mount,recept,64 Contacts,pin,0.1 Pitch,wrap Post Terminal |Harting 09731642907
Технические параметры
Connector Type | Header, Male Pins |
Contact Finish | Gold-Palladium |
Contact Finish Thickness | Flash |
Current Rating | 2A |
Level, Class | 1 |
Manufacturer | HARTING |
Material - Insulation | Polybutylene Terephthalate(PBT), Glass Filled |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole |
Number of Positions | 96 |
Number of Positions Loaded | 64 |
Number of Rows | 3 |
Operating Temperature | -55В°C ~ 125В°C |
Packaging | Bulk |
Part Status | Active |
Pitch | 0.100"(2.54mm) |
Series | DIN 41612 |
Style | R |
Termination | Wire Wrap |
Current Rating (Amps) | 2A |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Brand: | HARTING |
Contact Gender: | Male |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: Factory Pack Quantity: | 200 |
Housing Color: | Gray |
Housing Material: | Polybutylene Terephthalate(PBT) |
Insulation Resistance: | 1 TOhms |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Mounting Flange |
Number of Positions: | 64 Position |
Number of Rows: | 2 Row |
Pitch: | 2.54 mm |
Product Category: | DIN 41612 Connectors |
Product Type: | DIN 41612 Connectors |
Product: | Headers |
Series: | DIN-Signal R |
Subcategory: | Backplane Connectors |
Tail Length: | 13 mm |
Termination Style: | Wire Wrap |
Tradename: | DIN-Signal |
Type: | Type R |
Вес, г | 16.4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары