STPS30L30CT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 шт. со склада г.Москва, срок 6-7 дней
530 руб.
от 2 шт. —
420 руб.
от 5 шт. —
347 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Альтернативные предложения3
Описание
Электроэлемент
DIODE, SCHOTTKY, 2X15A, 30V; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(AV):15A; Diode Configuration:Dual Common Cathode; Diode Case Style:TO-220AB; No. of Pins:3Pins; Forward Voltage VF Max:460mV; Forwa
Технические параметры
Brand | STMicroelectronics |
Configuration | Dual Common Cathode |
Factory Pack Quantity | 1000 |
Height | 9.15 mm(Max) |
If - Forward Current | 30 A |
Ifsm - Forward Surge Current | 220 A |
Ir - Reverse Current | 1500 uA |
Length | 10.4 mm(Max) |
Manufacturer | STMicroelectronics |
Maximum Operating Temperature | +150 C |
Minimum Operating Temperature | -65 C |
Mounting Style | Through Hole |
Operating Temperature Range | +150 C |
Package / Case | TO-220-3 |
Packaging | Tube |
Product | Schottky Rectifiers |
Product Category | Schottky Diodes Rectifiers |
RoHS | Details |
Series | STPS30L30C |
Technology | Si |
Termination Style | Through Hole |
Type | Schottky Rectifier |
Vf - Forward Voltage | 0.57 V |
Vrrm - Repetitive Reverse Voltage | 30 V |
Width | 4.6 mm(Max) |
Brand: | STMicroelectronics |
Configuration: | Dual Anode Common Cathode |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
If - Forward Current: | 30 A(2x15 A) |
Ifsm - Forward Surge Current: | 220 A |
Ir - Reverse Current: | 1.5 mA |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Style: | Through Hole |
Package / Case: | TO-220-3 |
Packaging: | Tube |
Product Category: | Schottky Diodes & Rectifiers |
Product Type: | Schottky Diodes & Rectifiers |
Product: | Schottky Rectifiers |
Series: | STPS30L30C |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Termination Style: | Through Hole |
Type: | Schottky Rectifier |
Vf - Forward Voltage: | 570 mV |
Vrrm - Repetitive Reverse Voltage: | 30 V |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | Through Hole |
Maximum Continuous Forward Current (A) | 30 |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -65 |
Mounting | Through Hole |
Part Status | Active |
PCB changed | 3 |
Peak Forward Voltage (V) | 0.57 |
Peak Non-Repetitive Surge Current (A) | 220 |
Peak Reverse Current (uA) | 1500 |
Peak Reverse Repetitive Voltage (V) | 30 |
Pin Count | 3 |
PPAP | No |
Standard Package Name | TO-220 |
Supplier Package | TO-220AB |
Tab | Tab |
Вес, г | 3.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.