ADM3074EARZ, Трансивер
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 340 руб.
Добавить в корзину 1 шт.
на сумму 3 340 руб.
Описание
1/1 Transceiver Full RS422, RS485 8-SOIC
Технические параметры
Base Product Number | ADM3074 -> |
Data Rate | 500kbps |
Duplex | Full |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Drivers/Receivers | 1/1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
Protocol | RS422, RS485 |
REACH Status | REACH Unaffected |
Receiver Hysteresis | 100mV |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Type | Transceiver |
Voltage - Supply | 3V ~ 3.6V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Output Type | Differential |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3.3 V |
Width | 4mm |
Brand: | Analog Devices |
Data Rate: | 500 kb/s |
Duplex: | Full Duplex |
ESD Protection: | 15 kV |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Function: | Transceiver |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of I/Os: | 1 |
Number of Input Lines: | 80 at RS-422, 256 at RS-485 |
Number of Output Lines: | 1 |
Number of Receivers: | 1 Receiver |
Operating Supply Current: | 1.5 mA |
Operating Supply Voltage: | 3.3 V |
Output Type: | Multi Protocol |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | RS-422/RS-485 Interface IC |
Product Type: | RS-422/RS-485 Interface IC |
Series: | ADM3074E |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 3.3 V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем
Похожие товары