LAN8700IC-AEZG
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 440 руб.
от 2 шт. —
1 360 руб.
от 10 шт. —
1 280 руб.
Добавить в корзину 1 шт.
на сумму 1 440 руб.
Описание
Электроэлемент
TRANSCEIVER, ETHERNET, 10/100, 36QFN, Data Rate:100Mbps, Ethernet Type:IEEE 802.3, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Controller IC Case Style:QFN, No. of Pins:36, IC Interface Type:MII, Operating Temperature Min:-40 C , RoHS Compliant: Yes
Технические параметры
Brand | Microchip Technology |
Data Rate | 10 Mb/s, 100 Mb/s |
Factory Pack Quantity | 3000 |
Height | 0.95 mm |
Length | 6 mm |
Manufacturer | Microchip |
Maximum Operating Temperature | +70 C |
Minimum Operating Temperature | 0 C |
Mounting Style | SMD/SMT |
Number of Transceivers | 1 Transceiver |
Operating Supply Voltage | 1.8 V to 3.3 V |
Package / Case | QFN-36 |
Packaging | Reel |
Product | Ethernet Transceivers |
Product Category | Ethernet ICs |
RoHS | Details |
Series | LAN8700 |
Standard | 10BASE-T, 100BASE-TX |
Supply Current - Max | 39 mA, 81.6 mA |
Supply Voltage - Max | 3.3 V |
Supply Voltage - Min | 1.8 V |
Unit Weight | 0.003266 oz |
Width | 6 mm |
Automotive | No |
ECCN (US) | 5A991b. |
Ethernet Interface Type | MII/RMII |
Ethernet Speed | 10Mbps/100Mbps |
EU RoHS | Compliant |
Integrated CDR | No |
JTAG Support | No |
Lead Shape | No Lead |
Maximum Data Rate | 100Mbps |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Part Status | NRND |
PCB changed | 36 |
PHY Line Side Interface | No |
Pin Count | 36 |
Power Supply Type | Digital|Analog |
PPAP | No |
Standard Package Name | QFN |
Standard Supported | IEEE 802.3ab|100-BASE-TX|10-BASE-T |
Supplier Package | VQFN EP |
Supplier Temperature Grade | Industrial |
Typical Data Rate (Mbps) | 10/100 |
Typical Operating Supply Voltage (V) | 3.3 |
Mounting Type | Surface Mount |
Package Type | QFN |
Typical Data Rate | 10 Mbps, 100Mbps |
Typical Operating Supply Voltage | 3.3 V |
Brand: | Microchip Technology |
Data Rate: | 10 Mb/s, 100 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Interface Type: | MDI-X, MII/RMII |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Transceivers: | 1 Transceiver |
Operating Supply Voltage: | 3.3 V |
Package / Case: | QFN-36 |
Packaging: | Tray |
Product Category: | Ethernet ICs |
Product Type: | Ethernet ICs |
Product: | Ethernet Transceivers |
Series: | LAN8700 |
Standard: | 10BASE-T, 100BASE-TX |
Subcategory: | Communication & Networking ICs |
Supply Current - Max: | 39 mA, 81.6 mA |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 1.8 V |
Вес, г | 1.9 |
Техническая документация
Datasheet
pdf, 209 КБ
Datasheet
pdf, 1193 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1162 КБ
Datasheet
pdf, 266 КБ
LAN8700
pdf, 808 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем