DAC5571IDBVR, SOT-23-6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
210 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Описание
ЦАП
8-разрядный ЦАП
Технические параметры
Architecture | String DAC |
Base Product Number | DAC5571 -> |
Data Interface | IВІC |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±0.5 (Max), В±0.25 (Max) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits | 8 |
Number of D/A Converters | 1 |
Operating Temperature | -40В°C ~ 105В°C |
Output Type | Voltage - Buffered |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | SOT-23-6 |
REACH Status | REACH Unaffected |
Reference Type | Supply |
RoHS Status | ROHS3 Compliant |
Settling Time | 8Вµs |
Supplier Device Package | SOT-23-6 |
Voltage - Supply, Analog | 2.7V ~ 5.5V |
Voltage - Supply, Digital | 2.7V ~ 5.5V |
Analog Supply Voltage | 2.7 V~5.5 V |
Interface Type | I2C |
Number Of Converters | 1 |
Analog Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | Resistor-String |
Brand: | Texas Instruments |
Development Kit: | DAC5571EVM |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.25 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Features: | Cost Optimized, Low Power |
Gain Error: | 1.25%FSR |
INL - Integral Nonlinearity: | +/-1 LSB |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Current: | 155 uA |
Operating Supply Voltage: | 3.3 V, 5 V |
Output Type: | Voltage Buffered |
Package / Case: | SOT-23-6 |
Power Consumption: | 400 uW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External |
Resolution: | 8 bit |
Sampling Rate: | 188 kS/s |
Series: | DAC5571 |
Settling Time: | 8 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 1229 КБ
Datasheet DAC5571IDBVR
pdf, 653 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем