206227-1, Корпус
![Фото 1/5 206227-1, Корпус](https://static.chipdip.ru/lib/589/DOC044589805.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/892/DOC045892550.jpg)
![](https://static.chipdip.ru/lib/631/DOC006631947.jpg)
![](https://static.chipdip.ru/lib/936/DOC023936400.jpg)
![](https://static.chipdip.ru/lib/936/DOC023936404.jpg)
4 280 руб.
Добавить в корзину 1 шт.
на сумму 4 280 руб.
Описание
Описание 23-7 RECEPT REV SEX
Технические параметры
Категория продукта | Стандартный цилиндрический соединитель |
Класс огнеопасности | UL 94 V-0 |
Количество позиций | 7 Position |
Коммерческое обозначение | CPC Series 3 |
Методы бессвинцовой спайки | Not relevant for lead free process |
Подкатегория | Circular Connectors |
Продукт | Housings |
Размер резьбы | 1 3/8-18 |
Размер фабричной упаковки | 1 |
Тип монтажа | Flange with Mounting Holes |
Тип продукта | Standard Circular Connector |
Торговая марка | TE Connectivity/AMP |
Угол монтажа | Straight |
Форма оболочки | Receptacle |
Accepts Wire Insulation Diameter Range | 5.59 mm |
Body Orientation | Straight |
Circuit Application | Power |
Circular Connector Shell Size | 23 |
Circular Connector Shell Type | All Plastic |
Connector & Contact Terminates To | Wire & Cable |
Connector & Housing Type | Receptacle |
Connector Mounting Type | Panel Mount |
Connector Product Type | Housing |
Connector System | Wire-to-Panel |
Contact Current Rating (Max) | 32 A |
Contact Protection | With |
Contact Type | Socket |
Fluid Resistance | None |
Housing Color | Black |
Mating Alignment | With |
Mating Alignment Type | Keyed |
Mating Retention | With |
Mating Retention Type | Threaded Coupling |
Number of Positions | 7 |
Number of Power Positions | 7 |
Number of Signal Positions | 0 |
Operating Temperature Range | -55-105 °C |
Operating Voltage | 600 VDC |
Packaging Method | Standard |
Packaging Quantity | 1 |
Panel Mount Feature | Without |
Panel Mount Feature Type | Flange with Mounting Holes |
Reverse Gender | Yes |
Reverse Numbering | Without |
Screw & Hole Thread Size | 1-3/8-18 UNEF-2A |
Sealable | No |
Shielded | No |
Termination Method to Wire & Cable | Crimp |
UL Flammability Rating | UL 94V-0 |
VDE Tested | No |
Contact Gender | Female |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Series | CPC Series 3 |
Shell Size | 23 |
Termination Method | Crimp |
Factory Pack Quantity | 1 |
Flammability Rating | UL 94 V-0 |
Housing Material | Thermoplastic(TP) |
Lead Free Solder Processes | Not relevant for lead free process |
Mating Style | Threaded |
Mounting Angle | Straight |
Mounting Style | Panel |
Product | Housings |
Shell Material | Polyamide(PA) |
Shell Style | Receptacle |
Thread Size | 1 3/8-18 |
Tradename | CPC Series 3 |
Техническая документация
Похожие товары