LMZ14202HTZX

LMZ14202HTZX
Изображения служат только для ознакомления,
см. техническую документацию
2 560 руб.
Добавить в корзину 1 шт. на сумму 2 560 руб.
Номенклатурный номер: 8011959253
Бренд: Texas Instruments

Описание

NTC Thermistors KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, and Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering, and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: LMZ14202HEVAL/NOPB
Factory Pack Quantity: 500
Input Voltage, Max: 42 V
Input Voltage, Min: 6 V
Load Regulation: 1.5 mV/A
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 2 A
Output Voltage: 5 V
Package / Case: TO-PMOD-7
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1 MHz
Topology: Buck
Type: Voltage Converter

Техническая документация

Datasheet
pdf, 807 КБ
Чертеж
pdf, 158 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем