TPS62110MRSAREP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 510 руб.
Добавить в корзину 1 шт.
на сумму 2 510 руб.
Описание
NTC Thermistors
Kyocera AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make Kyocera AVX NTC thermistors the most common device used for temperature measurement.
Kyocera AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make Kyocera AVX NTC thermistors the most common device used for temperature measurement.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Input Voltage, Max: | 17 V |
Input Voltage, Min: | 3.1 V |
Input Voltage: | 3.1 V to 17 V |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 20 uA |
Output Current: | 1.5 A |
Output Voltage: | 1.2 V to 16 V |
Package / Case: | QFN-16 |
Part # Aliases: | V62/07622-01XE |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Product: | Voltage Regulators |
Quiescent Current: | 1 mA |
Series: | TPS62110-EP |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 1 MHz |
Topology: | Buck |
Type: | Voltage Converter |
Automotive | No |
Efficiency - (%) | 92(Typ) |
Maximum Input Voltage - (V) | 17 |
Maximum Output Current - (A) | 1.5(Typ) |
Military | No |
Minimum Input Voltage - (V) | 3.1 |
Number of Outputs | 1 |
Operating Temperature - (??C) | -55~125 |
Output Type | Adjustable |
Output Voltage - (V) | 1.153 to 16 |
Packaging | Tape and Reel |
Pin Count | 16 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Switching Frequency - (kHz) | 1100 |
Switching Regulator | Yes |
Вес, г | 4.84 |
Техническая документация
Документация
pdf, 1043 КБ
Дополнительная информация
Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем