15015-0451
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
780 руб.
Добавить в корзину 1 шт.
на сумму 780 руб.
Описание
51 позиция FFC, кабель FPC 0,012 дюйма (0,30 мм) 4,000 дюйма (101,60 мм)
Технические параметры
Base Product Number | 015015 -> |
Cable Type | FFC, FPC |
ECCN | EAR99 |
HTSUS | 8544.49.3080 |
Length | 4.000"" (101.60mm) |
Length - Exposed Ends | 0.118"" (3.00mm) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Conductors | 51 |
Package | Bag |
Pitch | 0.012"" (0.30mm) |
REACH Status | REACH Unaffected |
RoHS Status | Not applicable |
Termination Style | Top on Both Sides, Backers on Both Sides |
Video File | Molex Premo Flex Cable Jumpers |
Brand | Molex |
Cable Length | 4 in |
Contact Location | Same Side Contacts |
Contact Material | Copper |
Contact Plating | Gold |
Current Rating | 200 mA |
Factory Pack Quantity | 1000 |
Jacket Material | Polyimide(PI) |
Manufacturer | Molex |
Packaging | Bulk |
Part # Aliases | 0150150451 |
Product Category | FFC/FPC Jumper Cables |
RoHS | Details |
Series | 15015 |
Tradename | Premo-Flex |
Unit Weight | 0.035274 oz |
Voltage Rating | 50 V |
Brand: | Molex |
Cable Length: | 102 mm |
Contact Location: | Same Side Contacts |
Contact Material: | Copper |
Contact Plating: | Gold |
Current Rating: | 200 mA |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Jacket Material: | Polyimide(PI) |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Number of Conductors: | 51 Conductor |
Packaging: | Bulk |
Part # Aliases: | 0150150451150150451 |
Pitch: | 0.3 mm |
Product Category: | FFC/FPC Jumper Cables |
Product Type: | FFC/FPC Jumper Cables |
Series: | 15015 |
Subcategory: | Cable |
Tradename: | Premo-Flex |
Voltage Rating: | 50 VAC/DC |