AD7276YUJZ-500RL7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
310 руб.
Добавить в корзину 1 шт.
на сумму 310 руб.
Описание
АЦП AD7276YUJZ-500RL7
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Converter Type | General Purpose |
Architecture | SAR |
Resolution | 12bit |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Sampling Rate | 3Msps |
Digital Interface Type | Serial (SPI, QSPI, Microwire) |
Input Type | Voltage |
Input Signal Type | Single-Ended |
Voltage Reference | External |
Polarity of Input Voltage | Unipolar |
Voltage Supply Source | Single |
Input Voltage | 3V |
Minimum Single Supply Voltage (V) | 2.35 |
Typical Single Supply Voltage (V) | 2.5|3.3 |
Maximum Single Supply Voltage (V) | 3.6 |
Maximum Supply Current | 4.2(Typ) |
Typical Power Dissipation (mW) | 4.8 |
Maximum Power Dissipation (mW) | 9 |
Integral Nonlinearity Error | ±1LSB |
Full Scale Error | ±3.5LSB |
Signal to Noise Ratio | 70dB(Typ) |
No Missing Codes (bit) | 12 |
Sample and Hold | Yes |
Single-Ended Input | Yes |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Supplier Temperature Grade | Commercial |
Standard Package Name | SOT |
Pin Count | 6 |
Supplier Package | TSOT |
Mounting | Surface Mount |
Package Height | 0.87 |
Package Length | 2.9 |
Package Width | 1.6 |
PCB changed | 6 |
Lead Shape | Gull-wing |
Architecture: | SAR |
Brand: | Analog Devices |
Development Kit: | EVAL-AD7276SDZ |
DNL - Differential Nonlinearity: | -0.99 LSB/1.2 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
FPBW - Full Power Bandwidth: | 55 MHz |
Gain Error: | +/-3.5 LSB |
INL - Integral Nonlinearity: | +/-1 LSB |
Input Type: | Single-Ended |
Input Voltage: | 3 V |
Interface Type: | Microwire, QSPI, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 3.3 V |
Package / Case: | TSOT-6 |
Pd - Power Dissipation: | 19.8 mW |
Power Consumption: | 4.8 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Product: | ADC |
Reference Type: | External |
Reference Voltage: | 2.35 V |
Resolution: | 12 bit |
Sample and Hold: | Yes |
Sampling Rate: | 3 MS/s |
Series: | AD7276 |
SFDR - Spurious Free Dynamic Range: | -80 dB |
Shutdown: | No Shutdown |
SINAD - Signal to Noise and Distortion Ratio: | 68 dB |
SNR - Signal to Noise Ratio: | 70 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 3.3 V |
THD - Total Harmonic Distortion: | -73 dB |
Type: | S/H ADC |
Вес, г | 0.012 |
Техническая документация
Datasheet
pdf, 545 КБ
Datasheet AD7276YUJZ-500RL7
pdf, 492 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем