AD5750BCPZ

Фото 1/3 AD5750BCPZ
Изображения служат только для ознакомления,
см. техническую документацию
670 руб.
Добавить в корзину 1 шт. на сумму 670 руб.
Номенклатурный номер: 8012209019
Бренд: Analog Devices

Описание

Amplifier ICs
Analog Devices Amplifier ICs are amplifiers that deliver high performance and high value. ADI combines circuit design, manufacturing process innovation, and applications expertise to create products that simplify the signal-conditioning design. Analog Devices Amplifier ICs are abroad portfolio that includes precision operation amplifiers, high-speed operational amplifiers, instrumentation amplifiers, differential amplifiers, comparators, and voltage references. It also includes other specialty amplifiers and products for special linear functions.

Технические параметры

корпус 32-LFCSP-VQ(5x5)
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 490
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 4.4 mA
Operating Supply Voltage: 12 V to 24 V
Package/Case: LFCSP-32
Packaging: Tray
Product Category: Special Purpose Amplifiers
Product Type: Special Purpose Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Series: AD5750
Shutdown: No Shutdown
SR - Slew Rate: 2 V/us
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 0 V to 4.096 V
Brand Analog Devices
Factory Pack Quantity 490
Height 0.83 mm
Length 5 mm
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Operating Supply Current 4.4 mA
Operating Supply Voltage 12 V to 24 V
Package / Case LFCSP-32
Packaging Tray
Product Instrumentation Amplifiers
Product Category Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio 65 dB
RoHS Details
Series AD5750
Shutdown No Shutdown
SR - Slew Rate 2 V/us
Vcm - Common Mode Voltage 0 V to 4.096 V
Width 5 mm
Вес, г 0.106

Техническая документация

Datasheet
pdf, 855 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем