XF3M06151B

XF3M06151B
Изображения служат только для ознакомления,
см. техническую документацию
35 шт. со склада г.Москва, срок 8-9 дней
750 руб.
от 2 шт.630 руб.
от 5 шт.559 руб.
от 10 шт.522.50 руб.
Добавить в корзину 1 шт. на сумму 750 руб.
Альтернативные предложения1
Номенклатурный номер: 8012492122
Бренд: Omron

Описание

Электроэлемент
Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD T/R - Product that comes on tape, but is not reeled (Alt: 46Y1152)

Технические параметры

Brand Omron Electronics
Contact Location Dual Contact
Contact Material Spring Copper Alloy/Nickel Substrate
Contact Plating Gold
Current Rating 500 mA
Factory Pack Quantity 1500
Flammability Rating UL 94 V-0
Housing Material Liquid Crystal Polymer(LCP)
Insulation Resistance 100 MOhms
Manufacturer Omron
Mounting Style Cable
Number of Positions 6 Position
Packaging Reel
Part # Aliases XF3M06151BBYOMZ
Pitch 0.5 mm
Product Connectors
Product Category FFC FPC Connectors
RoHS Details
Series XF3M
Temperature Range -30 C to+85 C
Voltage Rating 50 V
Brand: Omron Electronics
Contact Location: Dual Contact
Contact Material: Spring Copper Alloy/Nickel Substrate
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 1500
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 100 MOhms
Manufacturer: Omron
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -30 C
Mounting Angle: Right Angle
Mounting Style: Cable
Number of Positions: 6 Position
Part # Aliases: XF3M-0615-1BBYOMZ XF3M06151B XF3M06151BBYOMZ
Pitch: 0.5 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Connectors
Series: XF3M
Subcategory: FFC & FPC Connectors
Termination Style: SMD/SMT
Voltage Rating: 50 V

Техническая документация

Datasheet
pdf, 2296 КБ
Datasheet
pdf, 505 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.