STB14NK50ZT4 транзистор: N-MOSFET 500V 14A 0,38Om

Фото 1/5 STB14NK50ZT4 транзистор: N-MOSFET 500V 14A  0,38Om
Изображения служат только для ознакомления,
см. техническую документацию
2000 шт. со склада г.Москва
18 руб.
Кратность заказа 1000 шт.
Добавить в корзину 1000 шт. на сумму 18 000 руб.
Альтернативные предложения3
Номенклатурный номер: 8012582495
Артикул: STB14NK50ZT4
Бренд: STMicroelectronics

Описание

транзистор: N-MOSFET 500V 14A <0,38Om
корпус: D2PAK
аналоги: 2SK3581-01S 2SK3684-01S FMC12N50ES FMC16N50ES FMC20N50E FQB13N50C IXFA12N50P IXFA16N50P IXTA12N50P SPB12N50C3 SPB16N50C3

Технические параметры

Brand STMicroelectronics
Channel Mode Enhancement
Configuration Single
Factory Pack Quantity 1000
Fall Time 12 ns
Forward Transconductance - Min 12 S
Height 4.6 mm
Id - Continuous Drain Current 14 A
Length 10.4 mm
Manufacturer STMicroelectronics
Maximum Operating Temperature +150 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Package / Case TO-263-3
Packaging Cut Tape
Pd - Power Dissipation 150 W
Product Category MOSFET
Qg - Gate Charge 69 nC
Rds On - Drain-Source Resistance 380 mOhms
Rise Time 16 ns
RoHS Details
Series STB14NK50Z
Technology Si
Transistor Polarity N-Channel
Transistor Type 1 N-Channel
Type MOSFET
Typical Turn-Off Delay Time 54 ns
Typical Turn-On Delay Time 24 ns
Unit Weight 0.139332 oz
Vds - Drain-Source Breakdown Voltage 500 V
Vgs - Gate-Source Voltage 30 V
Width 9.35 mm
Brand: STMicroelectronics
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 12 ns
Forward Transconductance - Min: 12 S
Id - Continuous Drain Current: 14 A
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: TO-263-3
Pd - Power Dissipation: 150 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 92 nC
Rds On - Drain-Source Resistance: 380 mOhms
Rise Time: 16 ns
Series: STB14NK50Z
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Type: MOSFET
Typical Turn-Off Delay Time: 54 ns
Typical Turn-On Delay Time: 24 ns
Vds - Drain-Source Breakdown Voltage: 500 V
Vgs - Gate-Source Voltage: -30 V, +30 V
Vgs th - Gate-Source Threshold Voltage: 3 V
Channel Type N
Maximum Continuous Drain Current 14 A
Maximum Drain Source Resistance 380 mΩ
Maximum Drain Source Voltage 500 V
Maximum Gate Source Voltage -30 V, +30 V
Maximum Gate Threshold Voltage 4.5V
Maximum Power Dissipation 150 W
Minimum Gate Threshold Voltage 3V
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type D2PAK(TO-263)
Pin Count 3
Transistor Configuration Single
Transistor Material Si
Typical Gate Charge @ Vgs 69 nC @ 10 V
Вес, г 1.2

Техническая документация

Datasheet
pdf, 619 КБ
Datasheet
pdf, 122 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 603 КБ
Datasheet
pdf, 621 КБ

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.