STM8S207C8T6, 8bit STM8 Microcontroller, STM8S, 24MHz, 1.536 kB, 64 kB Flash, 48-Pin LQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1751 шт., срок 6 недель
770 руб.
Добавить в корзину 1 шт.
на сумму 770 руб.
Альтернативные предложения3
Описание
Semiconductors\Processors & Microcontrollers\Microcontrollers
The STM8S series of general-purpose 8-bit Flash microcontrollers is an advanced core version of the STM8 featuring a 3-stage pipeline.
Технические параметры
ADCs | 16x10 bit |
Data Bus Width | 8bit |
Device Core | STM8 |
Family Name | STM8S |
Instruction Set Architecture | CISC |
Maximum Frequency | 24MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 1 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 2 |
Number of USART Channels | 0 |
Package Type | LQFP |
Pin Count | 48 |
Program Memory Size | 1.536 kB, 64 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 4x16 bit |
RAM Size | 6 kB |
Typical Operating Supply Voltage | 2.95 → 5.5 V |
USB Channels | 0 |
Width | 7.2mm |
Maximum Number of Ethernet Channels | 0 |
ADC Resolution | 10 bit |
Brand | STMicroelectronics |
Core | STM8 |
Data RAM Size | 6 kB |
Factory Pack Quantity | 1500 |
Interface Type | 12C, CAN, SPI, UART |
Manufacturer | STMicroelectronics |
Maximum Clock Frequency | 24 MHz |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Number Of ADC Channels | 10 |
Number Of I/Os | 38 I/O |
Number Of Timers/Counters | 2 Timer |
Operating Supply Voltage | 2.95 V to 5.5 V |
Package / Case | LQFP-48 |
Processor Series | STM8S20x |
Product Category | 8-bit Microcontrollers-MCU |
Product Type | 8-bit Microcontrollers-MCU |
Series | STM8S207C8 |
Subcategory | Microcontrollers-MCU |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.95 V |
ADC Resolution: | 10 bit |
Brand: | STMicroelectronics |
Core: | STM8 |
Data Bus Width: | 8 bit |
Data RAM Size: | 6 kB |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Interface Type: | 12C, CAN, SPI, UART |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 24 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 10 Channel |
Number of I/Os: | 38 I/O |
Number of Timers/Counters: | 2 Timer |
Package / Case: | LQFP-48 |
Packaging: | Tray |
Processor Series: | STM8S20x |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Program Memory Size: | 64 kB |
Program Memory Type: | EEPROM |
Series: | STM8S207C8 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.95 V |
Height | 1.4 mm |
Length | 7 mm |
Packaging | Tray |
RoHS | Details |
Unit Weight | 0.006409 oz |
Вес, г | 12 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1540 КБ
Datasheet
pdf, 1378 КБ
Datasheet STM8S207K6T3C
pdf, 1534 КБ
Datasheet STM8S207S6T6C
pdf, 1378 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары