LT1085CM

LT1085CM
Изображения служат только для ознакомления,
см. техническую документацию
2 420 руб.
Добавить в корзину 1 шт. на сумму 2 420 руб.
Номенклатурный номер: 8012902739
Бренд: Analog Devices

Описание

Электроэлемент
Voltage Regulator, Adjustable, +1.2 TO +29V, Bi-Polar, 3 Pin, Plastic, SIP

Технические параметры

Automotive No
Junction to Ambient 30??C/W
Junction to Case 3??C/W
Line Regulation 0.2%
Load Regulation 0.3%
Maximum Input Voltage - (V) 30
Maximum Output Current - (A) 3
Maximum Power Dissipation - (mW) 30000
Military No
Minimum Input Voltage - (V) 2.55
Operating Temperature - (??C) 0~150
Output Type Adjustable
Output Voltage - (V) 1.25 to 28.5
Packaging Tube
Pin Count 4
Reference Voltage - (V) 1.262
Special Features Current LimitISafe Area ProtectionIShort Circuit ProtectionIThermal Shutdown Protection
Standard Package Name TO-263
Supplier Package DDPAK
Brand: Analog Devices
Dropout Voltage - Max: 1.5 V
Dropout Voltage: 1.3 V
Factory Pack Quantity: 50
Input Voltage, Max: 30 V
Input Voltage, Min: 2.55 V
Line Regulation: 0.05%
Load Regulation: 0.2 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 5 mA
Output Current: 3 A
Output Type: Adjustable
Output Voltage: Adjustable
Package/Case: DDPAK-3
Packaging: Tube
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Product: Linear Regulators
PSRR / Ripple Rejection - Typ: 75 dB
Reference Voltage: 1.25 V
Subcategory: PMIC-Power Management ICs
Type: Positive Adjustable Regulator
Вес, г 2.7

Техническая документация

Дополнительная информация

Калькуляторы группы «Стабилизаторы напряжения и тока»
Типы корпусов импортных микросхем