MC74HC1G00DFT2G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
86 руб.
от 10 шт. —
68 руб.
от 100 шт. —
50.63 руб.
Добавить в корзину 2 шт.
на сумму 280 руб.
Посмотреть аналоги13
Описание
Электроэлемент
NAND Gate 1-Element 2-IN CMOS 5-Pin SC-70 T/R - Tape and Reel (Alt: MC74HC1G00DFT2G)
Технические параметры
High Level Output Current | -2.6(mA) |
Logic Family | HC |
Logical Function | NAND |
Low Level Output Current | 2.6(mA) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Inputs | 2-IN |
Number of Output Enables per Element | 0 |
Number of Outputs | 1 |
Number of Selection Inputs per Element | 0 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 2.5/3.3/5(V) |
Operating Temp Range | -55C to 125C |
Operating Temperature Classification | Military |
Package Type | SC-88A |
Packaging | Tape and Reel |
Pin Count | 5 |
Propagation Delay Time | 155(ns) |
Quiescent Current | 1(uA) |
Rad Hardened | No |
Technology | CMOS |
Brand | ON Semiconductor |
Factory Pack Quantity | 3000 |
Function | NAND |
Height | 1 mm |
Length | 2.2 mm |
Logic Function | NAND |
Logic Type | 2-Input NAND |
Manufacturer | ON Semiconductor |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Number of Gates | 1 Gate |
Number of Input Lines | 2 Input |
Number of Output Lines | 1 Output |
Operating Supply Voltage | 2.5 V, 3.3 V, 5 V |
Operating Temperature Range | -55 C to+125 C |
Output Voltage | 6 V |
Package / Case | SC-70-5 |
Pd - Power Dissipation | 150 mW |
Product | Single-Function Gate |
Product Category | Logic Gates |
RoHS | Details |
Series | MC74HC1G00 |
Supply Voltage - Max | 6 V |
Supply Voltage - Min | 2 V |
Unit Weight | 0.000705 oz |
Width | 1.35 mm |
Brand: | onsemi |
Factory Pack Quantity: | 3000 |
Function: | NAND |
High Level Output Current: | -2.6 mA |
Logic Family: | HC |
Logic Function: | NAND |
Logic Type: | CMOS |
Low Level Output Current: | 2.6 mA |
Manufacturer: | onsemi |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Gates: | 1 Gate |
Number of Input Lines: | 2 Input |
Number of Output Lines: | 1 Output |
Operating Supply Voltage: | 2.5 V, 3.3 V, 5 V |
Operating Temperature Range: | -55 C to+125 C |
Output Voltage: | 6 V |
Package/Case: | SC-88A-5 |
Pd - Power Dissipation: | 190 mW |
Product Category: | Logic Gates |
Product Type: | Logic Gates |
Product: | Single-Function Gates |
Propagation Delay Time: | 7 ns |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
Вес, г | 0.02 |
Техническая документация
Datasheet
pdf, 273 КБ
Документация
pdf, 166 КБ
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем
Похожие товары