P82B715P, IC: interface; buffer; 3?12VDC; I2C; THT; DIP8; Ch: 2; tube

Фото 1/3 P82B715P, IC: interface; buffer; 3?12VDC; I2C; THT; DIP8; Ch: 2; tube
Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
от 3 шт.570 руб.
от 10 шт.437 руб.
от 50 шт.303.64 руб.
Добавить в корзину 1 шт. на сумму 660 руб.
Номенклатурный номер: 8013633682
Артикул: P82B715P
Бренд: Texas Instruments

Описание

Buffer, ReDriver 1 Channel 8-PDIP

Технические параметры

Applications IВІC
Base Product Number P82B715 ->
Capacitance - Input 3000pF
Current - Supply 22mA
ECCN EAR99
HTSUS 8542.39.0001
Input 2-Wire Bus
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Channels 1
Operating Temperature -40В°C ~ 85В°C
Output 2-Wire Bus
Package Tube
Package / Case 8-DIP (0.300"", 7.62mm)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 8-PDIP
Type Buffer, ReDriver
Voltage - Supply 4.5V ~ 12V
Logic Family P82B
Maximum Operating Supply Voltage 12 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature -40 °C
Package Type PDIP
Pin Count 8
Width 6.6mm
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 50
Interface Type: I2C
Manufacturer: Texas Instruments
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Voltage: 3 V to 12 V
Output Current: 60 mA
Package / Case: PDIP-8
Packaging: Tube
Product Category: Interface-Signal Buffers, Repeaters
Product Type: Signal Buffers, Repeaters
Product: Bus Extenders
Propagation Delay Time: 250 ns
Series: P82B715
Subcategory: Interface ICs
Supply Voltage - Max: 12 V
Supply Voltage - Min: 3 V
Type: I2C Bus
Вес, г 0.4

Техническая документация

Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Расширители портов ввода-вывода»
Типы корпусов импортных микросхем