HX5020FNLT

Фото 1/2 HX5020FNLT
Изображения служат только для ознакомления,
см. техническую документацию
822 шт., срок 7-9 недель
5 140 руб.
от 10 шт.3 680 руб.
от 25 шт.3 170 руб.
от 50 шт.2 849.86 руб.
Добавить в корзину 1 шт. на сумму 5 140 руб.
Альтернативные предложения1
Номенклатурный номер: 8013777863
Бренд: Pulse Electronics

Описание

High Isolation Ethernet Magnetic Transformers Pulse Electronics High Isolation Ethernet Magnetic Transformers meet IEEE 802.3 specifications and feature a compact footprint for use in space-restrictive appliances. These transformers offer high isolation for robust applications that require more isolation than traditional LAN applications. They provide safety isolation of up to 6kV and are ideal for both industrial and medical applications. The transformers come with multiple options for working voltages, isolation voltages, and surge/impulse. Pulse Electronics High Isolation Ethernet Magnetic Transformers also meet functional, basic, supplementary, and reinforced insulation requirements. Typical applications include 2-phase and 3-phase electricity meters, battery management solutions, AC motor drives, MRI machines, CPAP machines, and dialysis equipment.

Технические параметры

Application: 1000 Base-T
Brand: Pulse Electronics
Factory Pack Quantity: 250
Frequency Range: 1 MHz to 100 MHz
Inductance: 350 uH
Isolation Voltage: 1.5 kV
Manufacturer: Pulse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Number of Channels: Dual
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: LAN Transformers
Shielding: Unshielded
Subcategory: Transformers
Termination Style: SMD/SMT
Type: Module

Техническая документация

Datasheet
pdf, 487 КБ
Datasheet HX5020FNLT
pdf, 487 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.