20CPT-B-2A, -40 гр.Ц +100 2mm 2x10P 10 2 P=2mm Прямоугольный Коннекторы

Фото 1/3 20CPT-B-2A, -40 гр.Ц +100 2mm 2x10P 10 2 P=2mm Прямоугольный Коннекторы
Изображения служат только для ознакомления,
см. техническую документацию
2837 шт., срок 7 недель
310 руб.
от 10 шт.200 руб.
от 30 шт.175 руб.
от 250 шт.115.44 руб.
Добавить в корзину 1 шт. на сумму 310 руб.
Альтернативные предложения3
Номенклатурный номер: 8013846405
Артикул: 20CPT-B-2A
Бренд: JST Corporation

Описание

A series of cable mount female housings from the CPT range of automotive connectors. With a 2.0 mm pitch and the ability to accept compact female terminals make these mini rugged housings ideal for space critical applications.

Технические параметры

Colour Black
Contact Material Brass
Contact Plating Gold over Nickel
Corded Yes
Current Rating 3A
Gender Female
Housing Material Glass Filled PBT
Maximum Operating Temperature +100°C
Minimum Operating Temperature -40°C
Mounting Type Surface Mount
Number of Contacts 20
Number of Rows 2
Series CPT
Termination Method Crimp
Type CPT Connector
Width 22mm
Brand JST Automotive
Color Black
Factory Pack Quantity 250
Insulation Insulated
Insulation Resistance 100 MOhms
Manufacturer JST
Number of Positions 20 Position
Operating Temperature Range -40 C to+100 C
Packaging Bulk
Product Connectors
Product Category Automotive Connectors
RoHS Details
Voltage Rating 50 V
Brand: JST Automotive
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 250
Insulation Resistance: 100 MOhms
Insulation: Insulated
Manufacturer: JST
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Number of Positions: 20 Position
Packaging: Bulk
Pitch: 2 mm
Product Category: Automotive Connectors
Product Type: Automotive Connectors
Product: Connectors
Subcategory: Automotive Connectors
Termination Style: Crimp
Wire Gauge Range: 24 AWG
Вес, г 1.57

Техническая документация

Datasheet
pdf, 363 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.