LT1389BCS8-1.25, Микросхемы

LT1389BCS8-1.25, Микросхемы
Изображения служат только для ознакомления,
см. техническую документацию
1 840 руб.
от 2 шт.1 750 руб.
от 4 шт.1 670 руб.
Добавить в корзину 1 шт. на сумму 1 840 руб.
Номенклатурный номер: 8013854951
Артикул: LT1389BCS8-1.25
Бренд: Analog Devices

Описание

RF & Microwave Solutions
Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.

Технические параметры

Current - Cathode 600ВµA
Current - Output 20mA
Current - Supply -
Manufacturer Linear Technology
Mounting Type Surface Mount
Noise - 0.1Hz to 10Hz 25ВµVp-p
Noise - 10Hz to 10kHz -
Operating Temperature 0В°C ~ 70В°C(TA)
Output Type Fixed
Package / Case 8-SOIC(0.154", 3.90mm Width)
Packaging Tube
Part Status Active
Reference Type Shunt
Series -
Standard Package 100
Supplier Device Package 8-SOIC
Temperature Coefficient 20ppm/В°C
Tolerance В±0.05%
Voltage - Input -
Voltage - Output (Min/Fixed) 1.25V
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 100
Initial Accuracy: 0.05%
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Maximum Output Voltage: 1.25062 V
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Output Voltage: 1.25 V
Package / Case: SOIC-8
Packaging: Tube
Product Category: Voltage References
Product Type: Voltage References
Reference Type: Shunt Precision References
Series VREF - Input Voltage - Max: 5 V
Series: LT1389
Shunt Current - Max: 2 mA
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 20 PPM/C

Техническая документация

Datasheet
pdf, 213 КБ
Datasheet
pdf, 212 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем