2271-12-001, High Temperature Reed Relays for ATE and RF

2271-12-001, High Temperature Reed Relays for ATE and RF
Изображения служат только для ознакомления,
см. техническую документацию
182 шт., срок 7 недель
8 970 руб.
от 10 шт.6 860 руб.
от 29 шт.6 040 руб.
Добавить в корзину 1 шт. на сумму 8 970 руб.
Альтернативные предложения1
Номенклатурный номер: 8013902605
Артикул: 2271-12-001
Бренд: Coto Technology

Описание

Relays\Electromechanical Relays\Reed Relays
2270 & 2370 High-Temperature Reed Relays

Coto Technology 2270 and 2370 High-Temperature Reed Relays are ideally suited to the needs of automated test equipment and instrumentation requiring +125°C operation. The components all feature hermetically sealed contacts and provide long life/high reliability. The 2370 series are multi-pole relays (0.056 sq. inches/pole - 3-pole relay) and are available with 2 Form A, 3 Form A, and 2 Form C contacts. The 2270 components offer a very small footprint (0.17in 2 ) and high insulation resistance.

Технические параметры

Brand: Coto Technology
Coil Resistance: 550 Ohms
Coil Voltage: 12 VDC
Contact Form: SPDT(1 Form C)
Factory Pack Quantity: Factory Pack Quantity: 29
Manufacturer: Coto Technology
Maximum Switched Current: 250 mA
Maximum Switched Power: 3 W
Packaging: Tube
Product Category: Reed Relays
Product Type: Reed Relays
Relay Contact Form: 1 Form C(SPDT-NO, NC)
Series: 2200
Subcategory: Relays
Switching Voltage: 100 VAC, 100 VDC
Termination Style: Through Hole

Техническая документация

Datasheet
pdf, 488 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.