2315272, VARIOFACE module - with two equipotential busbars (P1 - P2) for potential distribution - for mounting on NS 35 ra ...

Фото 1/3 2315272, VARIOFACE module - with two equipotential busbars (P1 - P2) for potential distribution - for mounting on NS 35 ra ...
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7 недель
18 020 руб.
от 5 шт.15 650 руб.
Добавить в корзину 1 шт. на сумму 18 020 руб.
Альтернативные предложения1
Номенклатурный номер: 8013909561
Артикул: 2315272
Бренд: Phoenix Contact

Описание

Tools & Supplies\Other\Misc Products
2 Pole Power Distribution Block 15A 250V

Технические параметры

Current Rating (Amps) 15A
ECCN EAR99
HTSUS 8536.90.4000
Line Side Connection Type Screw Connection
Line Side Connections Per Pole 2
Line Side Wire/Stud Size 10-24 AWG
Load Side Connection Type Terminal Blocks
Load Side Connections Per Pole 16
Load Side Wire/Stud Size 12-24 AWG
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Number of Poles 2
Package Box
RoHS Status RoHS Compliant
Type Power Distribution Block
Video File Power Distribution Module Time Study
Voltage - Rated 250V
Brand: Phoenix Contact
Connection Method: Screw
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Phoenix Contact
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: -20 C
Mounting Style: DIN Rail
Packaging: Bulk
Part # Aliases: VIP-2/SC/PDM-2/32 VIP2SCPDM232
Product Category: Terminal Block Interface Modules
Product Type: Terminal Block Interface Modules
Product: Power Distribution Modules
Series: VIP
Subcategory: Terminal Blocks
Termination Style: Screw
Tradename: INTERFACE Cabling
Voltage Rating: 250 V
Wire Gauge Max: 12 AWG
Wire Gauge Min: 24 AWG
Current Rating 15A
Maximum Operating Temperature +50°C
Minimum Operating Temperature -20°C
Number of Contacts 2
Voltage Rating 250 V ac/dc
Width 50mm
Wire Size 24 → 12 AWG
Вес, г 94

Техническая документация

Datasheet
pdf, 166 КБ
Datasheet
pdf, 249 КБ
Datasheet
pdf, 115 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.