160-1150, Socket Contact - Silver - 1/0-1 AWG - Crimp.

160-1150, Socket Contact - Silver - 1/0-1 AWG - Crimp.
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 7 недель
6 150 руб.
от 10 шт.4 950 руб.
от 25 шт.4 530 руб.
Добавить в корзину 1 шт. на сумму 6 150 руб.
Альтернативные предложения1
Номенклатурный номер: 8013917124
Артикул: 160-1150

Описание

Connectors\Connector Other\Connector Contact
Double Stack Manual Assist Brackets Anderson Power Products SBE®320/SBX®350 and DIN A320 and E320 Double Stack Manual Assist Brackets provide a safe solution enabling higher charging amperage levels by facilitating parallel connections in warehouse EVs such as forklifts. These brackets use industry-standard connectors that accept less expensive and smaller-diameter flexible wires. The robust frames ensure connector alignment and provide the ability to mount the truck/charger bracket assembly. The brackets include an ergonomic handle that reduces the operator's effort required for mating and unmating the connectors. This ensures complete engagement of mated pairs, reducing the possibility of shorts or disconnects. With Anderson Power Products SBE320/SBX350 and DIN A320 and E320 Double Stack Manual Assist Brackets, batteries are charged at rates of 25A/100Ahrs during opportunity charging (lunch breaks, between shifts) and at 40+A/100Ahrs during fast charging.

Технические параметры

Brand: Anderson Power Products
Factory Pack Quantity: 120
Insert / Contact Gender: Socket(Female)
Manufacturer: Anderson Power Products
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Contacts
Subcategory: Power Connectors
Termination Style: Crimp

Техническая документация

Datasheet
pdf, 23720 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.